Toshiba TCKE9 4A eFuse ICs

Toshiba TCKE9 4A eFuse ICs are single-input, single-output (SISO) ICs with 23V high input voltage and 34mΩ switch on-resistance. These ICs include protection features like adjustable overcurrent limit, short-circuit protection, overvoltage clamp, adjustable slew rate control, and adjustable undervoltage protection. Toshiba TCKE9 eFuse ICs are suitable for protecting the power supply circuit of the USB VBUS line, storage power supply circuits, and battery charging applications. These modules are available in 0.5mm pitch WSON8 package (2mm x 2mm x 0.8mm). Typical applications include consumer equipment, servers, IoT equipment, storage, and general-purpose power supplies.

Features

  • Adjustable overcurrent limit
  • Short-circuit protection
  • Overvoltage clamp
  • Adjustable slew rate control by external capacitance for inrush current reduction
  • Adjustable undervoltage lockout by external resistor
  • Thermal shutdown
  • High input voltage
  • SISO design

Applications

  • Consumer equipment
  • Servers
  • IoT equipment
  • Storage
  • General-purpose power supplies

Specifications

  • 0.5mm pitch WSON8 package (2mm x 2mm x 0.8mm)
  • 2.7V to 23V input voltage range
  • 34mΩ low on-resistance
  • 4A output current
  • 5.7V overvoltage clamp
  • -40°C to +125°C operating temperature range

Videos

Block Diagram

Block Diagram - Toshiba TCKE9 4A eFuse ICs
Yayınlandı: 2024-05-20 | Güncellenmiş: 2025-02-10