Toshiba TK110Z65Z Silicon N-Channel DTMOSIV Series MOSFET

Toshiba TK110Z65Z Silicon N-Channel DTMOSIV Series MOSFET features a low 0.092Ω (typical) drain-source on-resistance, high-speed switching properties, and low capacitance. The TK110Z65Z also features an enhancement mode making it ideal for use in switching power supply applications.

The Toshiba TK110Z65Z MOSFET is provided in a TO-247-4L package and is RoHS compliant.

Features

  • Low drain-source on-resistance
    • RDS(ON) = 0.092Ω (typical)
  • High-speed switching properties with low capacitance
  • Enhancement mode: Vth = 3V to 4V (VDS = 10V, ID = 1.02mA)
  • 650V drain-source voltage (VDSS)
  • ±30V gate-source voltage (VGSS)
  • 24A DC drain current (ID)
  • 96A pulsed drain current (IDP)
  • 190W power dissipation (PD) at TC =25°C
  • 150°C channel temperature (TCH)
  • 15.94mm x 20.95mm x 5.0mm TO-247-4L package
  • RoHS compliant

Applications

  • Switching power supplies

Internal Circuit

Toshiba TK110Z65Z Silicon N-Channel DTMOSIV Series MOSFET

Package Outline

Toshiba TK110Z65Z Silicon N-Channel DTMOSIV Series MOSFET
Yayınlandı: 2021-02-22 | Güncellenmiş: 2022-03-11