Toshiba TLP2312 High-Speed Photocoupler
Toshiba TLP2312 High-Speed Photocoupler is a 5Mbps high-speed photocoupler operated at a low supply voltage in the small SO-6 package. Since a supply voltage of only 2.2V is needed to operate TLP2312, building another power supply circuit is unnecessary even when using it in a low supply voltage system of 2.5V LVCMOS level. Therefore, this product contributes to reducing the number of components. The low threshold input current (IFLH) of 1.6mA (Max.) and the low supply current (IDDL/IDDH) of 0.5mA (Max.) at the entire operating temperature range of -40°C to 125°C enables TLP2312 to be driven from a microcontroller directly and provides an energy saving of systems. The detector has a totem pole output stage with current sourcing and sinking capabilities. Toshiba TLP2312 has an internal Faraday shield that provides a guaranteed common-mode transient immunity of ±20kV/µs.Features
- SO-6 package
- 5Mbps (typ.) data transfer rate
- 0.5mA (max.) supply current
- 1.6mA (max.) threshold input current
- 2.2 to 5.5V supply voltage
- -40°C to 125°C operating temperature range
- 20ns (max.) pulse width distortion
- 3750Vrms (min.) isolation voltage
- Safety standards
- UL-recognized: UL 1577, File No.E67349
- cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349
- VDE-approved: EN 60747-5-5, EN 62368-1
- CQC-approved: GB4943.1, GB8898 Japan Factory (Pending)
Applications
- Programmable Logic Controllers (PLCs)
- Industrial inverters
- High-speed digital interfacing for instrumentation and control devices
Internal Circuit
Yayınlandı: 2020-05-29
| Güncellenmiş: 2024-11-15