Toshiba TLP240/241A MOSFET Output Optocouplers

Toshiba TLP240/TLP241A MOSFET Output Optocouplers consist of a photo MOSFET optically coupled to an infrared LED. The TLP240/TLP241A optocouplers have an isolation voltage of 5000Vrms and are an ideal choice for devices that require reinforced insulation. These optocouplers are housed in a 4-pin DIP package.

Features

  • Normally opened (1-Form-A)
  • Halogen-free (TLP241A)
  • 350V (minimum) OFF-state output terminal voltage
  • 3mA (maximum) trigger LED current
  • 100mA (maximum) ON-state current
  • 35Ω (maximum, t < 1s) and 50Ω (maximum, continuous)
  • 5000Vrms (minimum) isolation voltage
  • Safety Standards:
    • UL approved UL1577 File No. E67349
    • cUL approved Component Acceptance Service (CSA) No. 5A File No. E67349
    • VDE approved (option (D4) EN60747-5-5)

Applications

  • Mechanical relay replacements
  • Security systems
  • Measuring instruments
  • Factory Automation (FA)
  • Amusement equipment
  • Smart meters
  • Electricity meter

Packaging

Toshiba TLP240/241A MOSFET Output Optocouplers
Yayınlandı: 2017-05-08 | Güncellenmiş: 2022-06-23