Toshiba TLP2703 Photocouplers
Toshiba TLP2703 Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-speed photodiode transistor. Housed in a 6-pin SO6L package, they are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP2703 Photocouplers guarantee an isolation voltage of 5kVrms and are compliant with international safety standards for reinforced insulation. These devices provide a current transfer ratio of 900% (@ IF=0.5mA) minimum over -40°C to +125°C. This makes them ideal for applications that require low input current and high-speed data transmission.Features
- Small 6-pin SO6L package
- Open-collector output interface
- -40°C to +125°C operating temperature
- 100kbps data rate
- -0.5 to 18V supply voltage
- 900% current transfer ratio
- ±15kV/µs (min) common-mode transient immunity
- 5000Vrms (min) isolation voltage
- 80mA (max) output current
- 15µs (max) propagation delay time
- Safety standards
- UL-approved: UL1577, File No.E67349
- cUL-approved: CSA Component Acceptance Service No.5A File No.E67349
- VDE-approved: EN60747-5-5, EN60065, EN60950-1, EN 62368-1 (D4)
Applications
- Communication equipment
- Transistor inverters
- Home electric appliances
- Factory automation
- PV inverters
Yayınlandı: 2016-07-01
| Güncellenmiş: 2022-03-11