Toshiba TLP274 LED Photocouplers

Toshiba TLP274 Photocouplers consist of a GaAlAs infrared Light Emitting Diode (LED) and an integrated high-gain and high-speed photodetector. These photocouplers are housed in a thin SO6L package of 2.3mm (max) and are compliant with international safety standards. The TLP274x photocouplers operate in a power supply voltage range of 4.5V to 30V with a maximum operating temperature of +110°C. These photocouplers have a totem-pole output stage with current sourcing and sinking capabilities. The Toshiba TLP274x has an internal Faraday noise shield, providing a guaranteed common-mode transient immunity ±30kV/μs.

Features

  • Package: SO6L package
  • -40°C to +110°C operating temperature range
  • 40ns (max) pulse width distortion
  • ±30kV/μs (min) common-mode transient immunity
  • 5000Vrms (min) isolation voltage
  • Safety standards
    • UL-approved: UL1577, File No. E67349
    • cUL-approved: CSA Component Acceptance Service No. 5A File No. E67349
    • VDE-approved: EN60747-5-5, EN60065 or EN60950-1, EN62368-1 (Pending)
  • 4.5V to 30V supply voltage range
  • 120ns (max) propagation delay time
  • 1.6mA (max) threshold input current
  • 3mA (max) supply current rating

Applications

  • Intelligent power module signal isolation
  • Programmable logic controllers (PLCs)
  • High-speed digital interfacing for instrumentation and control devices
Yayınlandı: 2016-06-21 | Güncellenmiş: 2022-03-11