Toshiba TLP2768A High-Speed IC Photocoupler
Toshiba TLP2768A High-Speed IC Photocoupler features high-speed and high-temperature operation. The TLP2768A is housed in a 45% thinner 2.3mm thick SO6L package compared to the existing SDIP6 package. This feature allows sets to be slimmed down while maintaining high insulation performance.The Toshiba TLP2768A has a creepage distance of 8mm and an isolation voltage of 5kVrms. The photocoupler has a high-reliability infrared LED on the input side and an open-collector output type high-speed photo IC on the output side. The TLP2768A is capable of high-speed data transmission at 20Mbps and supports 3.3V and 5V power supplies. An operating temperature range of -40°C to 125°C allows for high-speed communication interfaces for factory automation (FA) devices and various digital home appliances like IH devices.
Features
- 2.3mm thin SO6L package
- Guaranteeing a clearance and creepage distance of 8mm
- High-speed data transmission: 20Mbps (Typ.) (NRZ)
- LED adoption is excellent in the lifetime characteristic
- High operating temperature (Topr (max)=125°C)
- Supporting 3.3V/5V system power supply voltage
- Guaranteed operation with a power supply voltage between 2.7V and 5.5V
Applications
- FA network
- High-speed digital interface for measurement or control devices
- I/O interface board
Circuit Example
Yayınlandı: 2015-12-15
| Güncellenmiş: 2022-03-11