Toshiba TLP292-4 InGaAs IR & Phototransistor Photocoupler

Toshiba TLP292-4 InGaAs Infrared and Phototransistor Photocoupler consists of phototransistors optically coupled to two InGaAs infrared emitting diodes connected inverse parallel. These devices can operate directly with AC input current. The TLP292-4 is housed in a very small and thin SO-16 package. Each Toshiba TLP292-4 has a guaranteed wide operating temperature (TA=-55°C to 125̊°C) and high isolation voltage (3750Vrms). This feature makes it suitable for high-density surface mounting applications such as programmable controllers.

Features

  • 80V (min) collector-emitter voltage 
  • 50% (min); GB rank: 100% (min) current transfer ratio 
  • 3750Vrms (min) isolation voltage 
  • -55˚C to 125˚C operation temperature range
  • Safety standards
    • UL-approved: UL1577, File No. E67349
    • cUL-approved: CSA component acceptance service No.5A, File No. E67349
    • CQC- approved: GB4943-1, GB8898

Applications

  • Switching power supplies
  • Programmable controllers
  • Simplex/multiplex data transmissions

Pin Configuration

Toshiba TLP292-4 InGaAs IR & Phototransistor Photocoupler
Yayınlandı: 2015-07-14 | Güncellenmiş: 2022-03-11