Toshiba TLP383 Photo Transistor Output Photocoupler
Toshiba TLP383 Photo Transistor Output Photocoupler is a photocoupler of low input and high isolation type with a phototransistor optically coupled to an InGaAs infrared emitting diode. This device comes in a 4-pin SO6L package. The TLP383 is guaranteed high isolation voltage (5000Vrms) and a wide operating temperature range (Ta = -55ºC to 125ºC). The Toshiba TLP383 has a small and thin package compared with a standard DIP package. This feature makes it suitable for high-density surface mounting applications such as programmable controllers.Features
- Collector-emitter voltage: 80V (min)
- Current transfer ratio: 50% (min)
- GB rank: 100% (min)
- Isolation voltage: 5000Vrms (min)
- Operating temperature: -55ºC to 125ºC
- Safety standards
- UL-approved: UL1577 File No.E67349
- cUL-approved: CSA Component Acceptance Service No.5A File No.E67349
- CQC-approved: GB4943.1, GB8898
- VDE-approved: Option (D4) EN60747-5-5
Applications
- Programmable Logic Controllers (PLCs)
- AC adapters
- I/O interface boards
Yayınlandı: 2015-09-21
| Güncellenmiş: 2022-03-11