Toshiba TLP5702 GaAℓAs Photocouplers

Toshiba TLP5702 GaAℓAs Photocouplers come in a 6-pin SO6L package that consists of a GaAℓAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC. These devices provide guaranteed performance and specifications at temperatures of up to 110°C. The TLP5702 series is physically smaller and thinner than a photocoupler in an 8-pin DIP package and complies with international safety standards for reinforced insulation. Toshiba TLP5702 GaAlAs Photocouplers feature a smaller footprint solution for applications that require a safety standard certification. An internal noise shield delivers a guaranteed common-mode transient immunity of 20kV/μs. The TLP5702 series is ideal for use as a small to medium class IGBT or as a power MOSFET gate driver.

Features

  • Buffer logic type: Totem-pole output
  • ±2.5A (max) output peak current
  • -40°C to +110°C operating temperature range
  • 3mA (max) supply current
  • 15V to 30V supply voltage
  • 5mA (max) threshold input current
  • Propagation delay time: tpHL/tpLH = 200ns (max)
  • Common-mode transient immunity: ±20kV/μs (min)
  • 5000Vrms (min) isolation voltage
  • Safety standards
    • UL-under application: UL1577 File No. E67349
    • cUL-under application: CSA Component Acceptance Service No.5A, File No.E67349
    • VDE-under application: Option (D4) EN60747-5-5 (When an EN60747-5-5 approved type is needed, please designate the Option (D4))

Applications

  • Induction cooktop and home appliances
  • Transistor inverters
  • Air conditioner inverters
  • MOSFET gate drivers
  • IGBT gate drivers

Internal Circuit

Toshiba TLP5702 GaAℓAs Photocouplers
Yayınlandı: 2014-06-18 | Güncellenmiş: 2022-04-19