Toshiba U-MOSVII MOSFETs
Toshiba U-MOSVII MOSFETs are single and dual P-channel MOSFETs with low voltage gate drive and low drain-source on-resistance. These Toshiba devices have a drain-source voltage range of -12V to -20V and a continuous drain current range from -1A to +14A. The U-MOSVII MOSFETs are offered in a wide range of package types for design flexibility.Features
- Low-voltage gate drive
- 0.0257Ω to 2.1Ω (@VGS = -2.5V) maximum drain-source on-resistance (RDS(ON))
- P-channel polarity
- -12V to -20V drain-source voltage (VDSS)
- ±10V gate-source voltage (VGSS)
- -0.25A to -14A drain current (ID)
- 0.15W to 1.25W power dissipation (PD)
- 21pF to 1400pF input capacitance (CISS)
Applications
- Power management switches
- Analog switches
Application Notes
- Bipolar Transistors: Electrical Characteristics
- Bipolar Transistors: Maximum Ratings
- Bipolar Transistors: Terms
- Bipolar Transistors: Thermal Stability and Design
- Calculating the Temperature of Discrete Semiconductor Devices
- Derating of the MOSFET Safe Operating Area
- Hints and Tips for Thermal Design for Discrete Semiconductor Devices: Part 1
- Hints and Tips for Thermal Design for Discrete Semiconductor Devices: Part 2
- Hints and Tips for Thermal Design for Discrete Semiconductor Devices: Part 3
- IGBTs (Insulated Gate Bipolar Transistors)
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Drive Circuit
- MOSFET Paralleling (Parasitic Oscillation between Parallel Power MOSFETs)
- MOSFET Self-Turn-On Phenomenon
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFETs: Maximum Ratings
Yayınlandı: 2019-10-02
| Güncellenmiş: 2023-12-08