Toshiba Washing/Drying Machine Applications

Toshiba Washing/Drying Machine Applications are a group of products designed for efficiency in washer and dryer applications. The devices include the TB6575FNG Toshiba CMOS Integrated Circuit for sensorless commutation and PWM current control for 3-phase full-wave BLDC motors. The TA75S393F Single Voltage Comparator is designed to operate from a single power supply. The TPH7R506NH Silicon N-channel MOSFET is fabricated with the latest Gen-8 trench MOS process to improve the efficiency of power supplies.

Features

  • TB6575FNG: Sensorless square-wave drive, three-phase DC brushless motor control
  • 10V~30V DC development board power 
  • 10V~24V/0.5A~5A drive motor 
  • MOSFETs for the development board
    • P-channel + N-channel MOSFET (choose and installation)
    • TPD7210 + 6x N-channel MOSFET (typesetting reservation)
  • Feature products are TB6575FNG, TA7805F, TA75S393F, TPH7R506NH, and TPCA8125
  • MOSFET specs, encapsulation
    • TPH7R506NG: N MOSFET, 60V/22A, SOP Advance
    • TPCA8125: P MOSFET, -60V/25A, SOP Advance
  • Anti-reverse circuit design on the development board, with RB095B-40

Block Diagram

Toshiba Washing/Drying Machine Applications
Yayınlandı: 2020-06-22 | Güncellenmiş: 2024-11-18