Toshiba Automotive XPHx06NC Silicon N-Channel MOSFETs

Toshiba XPHx06NC Silicon N-Channel MOSFETs are 60V single N-channel MOSFETs available in small and thin packages. These MOSFETs are stored at -55°C to 175°C and operate at 175°C. The Toshiba XPHx06NC silicon N-channel MOSFETs are AEC-Q101 qualified and RoHS compatible. Typical applications include automotive, motor drivers, switching voltage regulators, and DC-DC converters.

Features

  • AEC-Q101 qualified
  • RoHS compatible
  • Small and thin package

Specifications

  • -55°C to 175°C storage temperature range
  • 5mm x 6mm x 0.95mm dimensions
  • 60V drain-source voltage
  • 10V gate-source voltage
  • XPH2R106NC
    • 170W power dissipation
    • 104nC gate charge
    • 110A continuous drain current
    • 1.7mΩ drain-source resistance
  • XPH3R206NC
    • 132W power dissipation
    • 65nC gate charge
    • 70A continuous drain current
    • 2.6mΩ drain-source resistance

Applications

  • Automotive
  • Motor drivers
  • Switching voltage regulators
  • DC-DC converters

Packaging and Internal Circuit

Marking Diagram

Schematic - Toshiba Automotive XPHx06NC Silicon N-Channel MOSFETs
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Id - Sürekli Tahliye Akımı Rds Açık - Tahliye-Kaynağı Direnci Qg - Kapı Şarjı Pd - Güç Dağılımı
XPH3R206NC,L1XHQ XPH3R206NC,L1XHQ Veri Sayfası MOSFET'ler 70 A 2.6 mOhms 65 nC 132 mW
XPH2R106NC,L1XHQ XPH2R106NC,L1XHQ Veri Sayfası MOSFET'ler 110 A 1.7 mOhms 104 nC 170 W
Yayınlandı: 2021-01-11 | Güncellenmiş: 2024-11-26