HCNW3120-000E

Broadcom / Avago
630-HCNW3120-000E
HCNW3120-000E

Mfr.:

Description:
Logic Output Opto-couplers 1Ch 10mA 700mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
100 ns
100 ns
Through Hole
DIP-8
Open Collector
1 Channel
5000 Vrms
2 A
16 mA
1.95 V
3 V
295 mW
- 40 C
+ 100 C
HCNW3120
Tube
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 42
Subcategory: Optocouplers
Type: Integrated Gate Drive Optocoupler
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages. Broadcom Optocouplers are used in industrial networking systems and enable electrical circuits and highly diverse voltage levels to operate together. The devices can be coupled while remaining electrically isolated or galvanically separated. The products also guarantee error-free data transmission, maintain data integrity, and protect interconnected equipment for high-speed Fieldbus communications. Optocouplers are used in industrial communication applications, including industrial input-output systems, sensors and temperature control systems, power supplies and regulation systems, electric motor control and drive systems, instrumentation, and medical systems.

In Stock: 1.052

Stock:
1.052 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,07 € 4,07 €
2,73 € 27,30 €
2,32 € 194,88 €
2,04 € 1.028,16 €
1,87 € 4.712,40 €
1,78 € 8.971,20 €

Similar Product

Broadcom / Avago ACNW3130-000E
Broadcom / Avago
MOSFET Output Optocouplers 2.5A IGBT Gate Drive