STX-3542-5N-G-TR

Kycon
806-STX-3542-5N-G-TR
STX-3542-5N-G-TR

Mfr.:

Description:
Phone Connectors 3.5mm Stereo Jack SMT 5 Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kycon
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
5 Position
SMD/SMT
Not Switched
Solder
Gold
12 VDC
Right Angle
STX-3542
Reel
Cut Tape
Brand: Kycon
Color: Black
Contact Material: Phosphor Bronze
Contact Rating: 1 A
Housing Material: Thermoplastic (TP)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 800
Subcategory: Audio & Video Connectors
Unit Weight: 9,770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.217

Stock:
1.217 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,39 € 1,39 €
1,20 € 12,00 €
1,08 € 27,00 €
1,02 € 102,00 €
0,955 € 238,75 €
0,912 € 456,00 €
Full Reel (Order in multiples of 800)
0,79 € 632,00 €
0,74 € 1.776,00 €
0,722 € 3.465,60 €