NAND 2 Input Logic Gates

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 5.951In Stock
Cut Tape
0,937 €
0,672 €
0,605 €
0,531 €
Reel
0,427 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input NAND Gat e 47.594In Stock
Cut Tape
0,396 €
0,28 €
0,249 €
0,217 €
Reel
0,172 €
Min.: 1
Mult.: 1
: 5.000
NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sngl 2 Inpt Pos NAND Gate 49.971In Stock
Cut Tape
0,146 €
0,104 €
0,089 €
0,084 €
Reel
0,06 €
Min.: 1
Mult.: 1
: 4.000
NAND 1 Gate LVC 2 Input SOT-5X3-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Dual 2-Input Pos-NAND Gate 4.827In Stock
Cut Tape
0,688 €
0,492 €
0,443 €
0,388 €
Reel
0,311 €
Min.: 1
Mult.: 1
: 5.000
NAND AUP 2 Input UQFN-8 1 Output 4 mA - 4 mA 31.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 1.8-V to 5.5-V singl e power supply quad 2.770In Stock
Cut Tape
0,826 €
0,576 €
0,517 €
0,452 €
Reel
0,363 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates AHC TTL Compatible LOGIC 50.848In Stock
Cut Tape
0,181 €
0,114 €
0,097 €
0,084 €
Reel
0,053 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
NAND 1 Gate AHCT 2 Input SOT-25-5 1 Output 8 mA - 8 mA 5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G00GW-Q100/SOT353/UMT5 145.427In Stock
Cut Tape
0,112 €
0,077 €
0,067 €
0,057 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate HC 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GW/SOT353/UMT5 27.639In Stock
Cut Tape
0,12 €
0,083 €
0,073 €
0,062 €
Reel
0,044 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LVC 2 Input TSSOP-5 1 Output 32 mA - 32 mA 4.9 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND 9.271In Stock
Cut Tape
0,447 €
0,312 €
0,279 €
0,243 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 2.500
NAND 4 Gate MC140 2 Input SOIC-14 1 Output 4.2 mA - 1.8 mA 180 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 2 Input NAND Ga te A 595-SN74LVC1G3 A 595-SN74LVC1G38DBVR
3.208In Stock
Cut Tape
0,387 €
0,267 €
0,238 €
0,206 €
Reel
0,152 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DBVR A 595-SN7 A 595-SN74LVC1G00DBVR
120In Stock
6.000Expected 2/11/2027
Cut Tape
0,361 €
0,25 €
0,223 €
0,192 €
Reel
0,142 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LVC 2 Input SOT-23-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR
3.233In Stock
Cut Tape
0,301 €
0,205 €
0,181 €
0,154 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos A 595-SN74AUC1G00DCKR A 595-SN74AUC1G00DCKR
1.747In Stock
Cut Tape
0,413 €
0,284 €
0,253 €
0,218 €
Reel
0,162 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate AUC 2 Input SC70-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Input A 595-SN74LV C1G00DCKR A 595-SN7 A 595-SN74LVC1G00DCKR
2.247In Stock
3.000Expected 1/25/2027
Cut Tape
0,361 €
0,25 €
0,223 €
0,192 €
Reel
0,143 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G00GM/SOT886/XSON6 5.388In Stock
Cut Tape
0,181 €
0,119 €
0,105 €
0,089 €
Reel
0,066 €
Min.: 1
Mult.: 1
: 5.000
NAND 1 Gate AUP 2 Input XSON-6 1 Output 4 mA - 4 mA 17.5 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC1G38GM/SOT886/XSON6 4.861In Stock
Cut Tape
0,172 €
0,109 €
0,096 €
0,081 €
Reel
0,058 €
Min.: 1
Mult.: 1
: 5.000
NAND 1 Gate LVC 2 Input XSON-6 1 Output 32 mA 3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR
5.256In Stock
Cut Tape
0,344 €
0,24 €
0,213 €
0,184 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Sgl 2-Input Pos-NAND Gate 6.213In Stock
Cut Tape
0,327 €
0,23 €
0,126 €
Reel
0,126 €
Min.: 1
Mult.: 1
: 5.000
NAND 1 Gate LVC 2 Input SON-6 1 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 4.5-V t o 5.5-V NAND gates 2.980In Stock
Cut Tape
0,516 €
0,439 €
0,41 €
0,329 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate AHCT 2 Input WQFN-14 1 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo Pwr Sngl Two Inpt Pos NAND Gate 5.975In Stock
Cut Tape
0,387 €
0,268 €
0,24 €
0,208 €
Reel
0,152 €
Min.: 1
Mult.: 1
: 4.000
NAND 1 Gate AUP 2 Input SOT-5X3-5 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input Pos 5.332In Stock
Cut Tape
0,387 €
0,268 €
0,24 €
0,208 €
Reel
0,157 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate AUC 2 Input SOT-23-5 1 Output 9 mA - 9 mA 2.2 ns 800 mV 2.7 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Power Sgl Two- 5.272In Stock
Cut Tape
0,344 €
0,239 €
0,213 €
0,185 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 5.000
NAND 1 Gate AUP 2 Input SON-6 1 Output 4 mA - 4 mA 4.8 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input NAND Gate
4.325In Stock
15.000Expected 11/2/2026
Cut Tape
0,112 €
0,058 €
0,052 €
0,043 €
Reel
0,032 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE NAND GATE 1 2.955In Stock
Cut Tape
0,224 €
0,153 €
0,135 €
0,115 €
Reel
0,083 €
Min.: 1
Mult.: 1
: 3.000
NAND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT NAND GATE
6.467In Stock
Cut Tape
0,112 €
0,077 €
0,067 €
0,056 €
Reel
0,04 €
Min.: 1
Mult.: 1
: 8.000
NAND 1 Gate 74VHC 2 Input SOT-953-5 1 Output 8 mA - 8 mA 11.4 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel