RLC73 Current Sense Resistors

TE Connectivity's (TE) CGS RLC73 Current Sense Resistors are low ohmic resistors that are cost-effective due to fact they are constructed and terminated without the use of noble metals (Ag /Pd / Ru). These Resistors are fully RoHS compliant and feature power ratings up to 2W and TCRs down to 50ppm/°C in the high-power version. These TE CGS RLC73 Current Sense Resistors also act as current sensors towards ICs for battery charge management and low-voltage power supplies.

Results: 4.784
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 2E R082 1% 1K RL 1.125In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 82 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 2E R091 1% 1K RL 1.985In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 91 mOhms 500 mW (1/2 W) 1 % 300 PPM / C 1210 3126 3.1 mm (0.122 in) 2.6 mm (0.102 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 2H R051 1% 1K RL 1.970In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 51 mOhms 750 mW (3/4 W) 1 % 300 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 2H R062 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 62 mOhms 750 mW (3/4 W) 1 % 300 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 2H R068 1% 1K RL 1.990In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 68 mOhms 750 mW (3/4 W) 1 % 300 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 2H R075 1% 1K RL 1.900In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 75 mOhms 750 mW (3/4 W) 1 % 300 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 2H R091 1% 1K RL 1.900In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 91 mOhms 750 mW (3/4 W) 1 % 300 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 3A R051 1% 1K RL 1.988In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 51 mOhms 1 W 1 % 300 PPM / C 2512 6331 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 3A R056 1% 1K RL 1.357In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 56 mOhms 1 W 1 % 300 PPM / C 2512 6331 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 3A R062 1% 1K RL 1.876In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 62 mOhms 1 W 1 % 300 PPM / C 2512 6331 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73N 3A R068 1% 1K RL 1.780In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 68 mOhms 1 W 1 % 300 PPM / C 2512 6331 6.35 mm (0.25 in) 3.1 mm (0.122 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A 1R0 1% 5K RL 7.800In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RLC73 1 Ohms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2A R619 1% 5K RL 4.357In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RLC73 619 mOhms 125 mW (1/8 W) 1 % 50 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B 1R0 1% 5K RL 10.000In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RLC73 1 Ohms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R21 1% 5K RL 4.905In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RLC73 210 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2B R287 1% 5K RL 4.955In Stock
Min.: 1
Mult.: 1
: 5.000

Reel, Cut Tape RLC73 287 mOhms 250 mW (1/4 W) 1 % 50 PPM / C 1206 3115 3.1 mm (0.122 in) 1.55 mm (0.061 in) 0.55 mm (0.022 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H R215 1% 1K RL 1.997In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 215 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H R21 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 210 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H R226 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 226 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H R232 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 232 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H R237 1% 1K RL 1.590In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 237 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H R243 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 243 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H R249 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 249 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H R255 1% 1K RL 2.000In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 255 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT
TE Connectivity / CGS Current Sense Resistors - SMD RLC73PD 2H R261 1% 1K RL 1.980In Stock
Min.: 1
Mult.: 1
: 1.000

Reel, Cut Tape RLC73 261 mOhms 750 mW (3/4 W) 1 % 50 PPM / C 2010 5025 5 mm (0.197 in) 2.5 mm (0.098 in) 0.6 mm (0.024 in) - 55 C + 155 C Thick Film 2 Terminal SMD/SMT