Polymer Capacitors Industrial Segment

KEMET Organic Capacitors (KO-CAP®) offer higher voltages in smaller case sizes and are ideal for industrial applications. These capacitors deliver a solution for applications requiring power-loss protection or maximum power efficiency of a circuit when board space is limited. The polymer technology provides these capacitors with extended life capabilities in applications subject to extremely harsh environments. 

Results: 1.200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 50V 1.5 uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1.5 uF 50 VDC SMD/SMT 20 % 1311 200 mOhms 75 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=45mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 45 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 55 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 4VDC 150uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

150 uF 4 VDC SMD/SMT 20 % 1311 70 mOhms 60 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1380 20% ESR=55mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

150 uF 6.3 VDC SMD/SMT 20 % 1311 55 mOhms 94.5 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=150mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

2.2 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 35V 2.2uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

2.2 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 7.7 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

22 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 13.9 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 22uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

22 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 22 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 3528 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

220 uF 6 VDC SMD/SMT 20 % 1311 35 mOhms 132 uA 1.9 mm - 55 C + 105 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 3528 20% ESR=150mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

3.3 uF 35 VDC SMD/SMT 20 % 1311 150 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel
KEMET Tantalum Capacitors - Polymer 35V 3.3uF 3528 20% ESR=200mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

3.3 uF 35 VDC SMD/SMT 20 % 1311 200 mOhms 11.6 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1311 70 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=80mOhms AEC-Q200 Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.000

33 uF 6.3 VDC SMD/SMT 20 % 1311 80 mOhms 20.8 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1380 20% ESR=70mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

33 uF 10 VDC SMD/SMT 20 % 1311 70 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

33 uF 10 VDC SMD/SMT 20 % 1311 80 mOhms 33 uA 1.9 mm - 55 C + 125 C 3528 B Case T591 AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 6 VDC 150uF 7343 20% ESR=45mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 6 VDC SMD/SMT 20 % 2917 45 mOhms 90 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 7343 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=80mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 6 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6 VDC 220uF 7343 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 6 VDC SMD/SMT 20 % 2917 80 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5VDC 220uF 7343 20% ESR=0.009Ohms Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 500

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 mA 2.8 mm - 55 C + 125 C 7343 D Case T591 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 63V 4.7 uF 20% ESR=200mOhmS Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 200 mOhms 29.6 uA - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 470uF 2912 20% ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 45 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 18.8 uA - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 1.9 mm - 55 C + 125 C 7343 V Case T591 AEC-Q200 Reel