Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 18V Unidirect 14.351In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMA (DO-214AC) 59 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 24V Unidirect 22.448In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 24 V SMD/SMT 50 V 26.7 V SMA (DO-214AC) 46 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 400 W 10/1000 5v to 188V 21.797In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 43 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 30V Unidirect 21.611In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 30V Bidirect 30.895In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMA (DO-214AC) 36 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 33V Bidirect 28.960In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 40V Unidirect 14.194In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMA (DO-214AC) 27 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Unidirect 136.384In Stock
Min.: 1
Mult.: 1
: 5.000

Unidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 5.0V Bidirect 24.118In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes TRANSIL 19.641In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 70V Bidirect 14.546In Stock
Min.: 1
Mult.: 1
: 5.000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 8 kV 15 kV - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 12.521In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 100 V SMD/SMT 212 V 111 V SMB (DO-214AA) 19 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 10V Bidirect 16.158In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMB (DO-214AA) 184 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Unidirect 46.270In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 12V Bidirect 24.350In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMB (DO-214AA) 157 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Bidirect 14.783In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMB (DO-214AA) 123 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Bidirect 12.763In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 18 V SMD/SMT 39.3 V 20 V SMB (DO-214AA) 102 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 33V Bidirect Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMB (DO-214AA) 57 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 5.0V Unidirect 19.791In Stock
25.000On Order
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMB (DO-214AA) 275 A 600 W 8 kV 15 kV - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 12V 0.2uA 15kV 8kV Uni 2.983In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 12 V SMD/SMT 25.3 V 13.3 V SMC (DO-214AB) 1.045 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 30V 0.2uA 15kV 8kV BI 3.523In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 30 V SMD/SMT 64.3 V 33.3 V SMC (DO-214AB) 569 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 36 V TVS in SMC 2.771In Stock
Min.: 1
Mult.: 1
: 2.500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 48 V TVS in SMC 3.095In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 5V 0.2uA 15kV 8kV Uni 3.806In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 5 V SMD/SMT 14.4 V 6.4 V SMC (DO-214AB) 1.61 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 6V 0.2uA 15kV 8kV Uni 3.877In Stock
Min.: 1
Mult.: 1
: 2.500

Unidirectional 1 Channel 6 V SMD/SMT 14.7 V 6.7 V SMC (DO-214AB) 1.58 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel