Filtreler

Stok durumu seçenekleri

Uygulanan filtreler

Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS
E-T-A Devre Kesiciler 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 1A 1.285Stokta Var
23,53 €
17,96 €
16,74 €
14,51 €
Min.: 1
Çoklu.: 1
Littelfuse Sıfırlanabilir Sigortalar - PPTC 20A 135mV BladeDevice 4.539Stokta Var
6,86 €
5,69 €
5,25 €
4,36 €
Min.: 1
Çoklu.: 1
Littelfuse Otomotiv Sigortaları 5100 Ohm 0.25W MINI 3.695Stokta Var
12,83 €
10,65 €
9,82 €
8,14 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 488Stokta Var
11,47 €
10,66 €
9,43 €
8,19 €
Min.: 1
Çoklu.: 1
E-T-A Devre Kesiciler Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 160Stokta Var
19,50 €
15,30 €
14,14 €
14,10 €
Min.: 1
Çoklu.: 1
E-T-A Devre Kesiciler Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 108Stokta Var
19,34 €
16,05 €
14,80 €
14,07 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 86Stokta Var
53,03 €
45,21 €
41,80 €
36,70 €
32,85 €
Min.: 1
Çoklu.: 1
E-T-A Devre Kesiciler Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65Stokta Var
29,99 €
25,75 €
23,84 €
21,10 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 190Stokta Var
45,30 €
40,46 €
35,50 €
32,61 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 172Stokta Var
29,41 €
24,41 €
22,51 €
20,02 €
Min.: 1
Çoklu.: 1
E-T-A Devre Kesiciler Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 108Stokta Var
30,13 €
25,00 €
21,95 €
19,14 €
Min.: 1
Çoklu.: 1
E-T-A Devre Kesiciler Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 323Stokta Var
10,25 €
8,51 €
7,86 €
6,51 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 42Stokta Var
107,45 €
87,76 €
82,72 €
77,31 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348Stokta Var
16,00 €
13,29 €
12,26 €
10,15 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 166Stokta Var
17,17 €
14,25 €
13,15 €
10,89 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 341Stokta Var
33,88 €
28,10 €
22,99 €
20,46 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see 297Stokta Var
19,09 €
15,84 €
14,62 €
13,08 €
Min.: 1
Çoklu.: 1
E-T-A Devre Kesiciler Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 92Stokta Var
20,72 €
19,27 €
15,22 €
15,20 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 403Stokta Var
10,20 €
7,17 €
6,98 €
5,65 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 190Stokta Var
15,20 €
12,62 €
11,64 €
9,65 €
Min.: 1
Çoklu.: 1
E-T-A Devre Kesiciler The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 190Stokta Var
31,18 €
25,87 €
23,87 €
19,76 €
Min.: 1
Çoklu.: 1
E-T-A Devre Kesiciler Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 414Stokta Var
11,38 €
10,62 €
9,04 €
7,43 €
Min.: 1
Çoklu.: 1
E-T-A Devre Kesiciler The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 413Stokta Var
41,65 €
34,55 €
28,08 €
25,51 €
21,79 €
Min.: 1
Çoklu.: 1
Littelfuse Otomotiv Sigortaları Fuse - HEV LC 500VDC 50A, Plug In 191Stokta Var
7,89 €
7,49 €
7,21 €
5,55 €
Min.: 1
Çoklu.: 1


E-T-A Devre Kesiciler Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 1.909Stokta Var
6,26 €
5,96 €
3,84 €
3,20 €
Min.: 1
Çoklu.: 1