440 pF Varistors

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Vishay / BC Components VDRH14V275ASE
Vishay / BC Components Varistors VDRHS14D6000A275VSTLDSAMMOe3 970In Stock
1,87 €
1,17 €
0,859 €
0,803 €
Reel
0,71 €
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Ammo Pack
TDK Varistors 275VAC 10% 14mm AdvanceD 18.063In Stock
0,456 €
0,285 €
0,23 €
0,187 €
0,169 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 6 kA 110 J 440 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 14mm AdvanceD 6.933In Stock
Cut Tape
0,507 €
0,322 €
0,26 €
0,248 €
Reel
0,218 €
Min.: 1
Mult.: 1
: 4.000
Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 6 kA 110 J 440 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 14mm StandarD 92.884In Stock
0,241 €
0,147 €
0,116 €
0,111 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
Bourns Varistors MLV 0805 8VAC , Lead free 7.802In Stock
Cut Tape
0,241 €
0,15 €
0,118 €
0,112 €
Reel
0,106 €
Min.: 1
Mult.: 1
: 4.000
BVR0805 Low Voltage Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 40 V 440 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 8VAC , Lead free 3.880In Stock
Cut Tape
0,662 €
0,427 €
0,266 €
0,182 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 4.000
BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 8 VAC 11 VDC 14 V to 20 V 45 V 440 pF - 40 C + 125 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 1206 440pF 100A 30VDC 4.274In Stock
Cut Tape
0,86 €
0,797 €
0,726 €
0,659 €
Reel
0,47 €
Min.: 1
Mult.: 1
: 4.000
WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 30 VDC 39 V 65 V 100 A 0.6 J 440 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 95V 10% 1.851In Stock
Cut Tape
0,714 €
0,456 €
0,447 €
0,428 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 1.000
PV MOVs PCB Mount SMD/SMT 95 VAC 125 VDC 150 V 250 V 1.2 kA 11 J 440 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 275V 14mm 2pin ThermoFuse Varistor 451In Stock
1,41 €
0,937 €
0,83 €
0,78 €
Min.: 1
Mult.: 1
Thermo-fused Varistor 2-pin, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17 mm 6 kA 110 J 440 pF - 40 C + 85 C Bulk

TDK Varistors 275VAC 10% 14mm StandarD 3.006In Stock
0,473 €
0,295 €
0,238 €
0,227 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 14mm StandarD 1.647In Stock
3.000Expected 11/30/2026
0,447 €
0,335 €
0,269 €
0,257 €
Min.: 1
Mult.: 1
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 14mm StandarD 2.533In Stock
Cut Tape
0,542 €
0,335 €
0,269 €
0,236 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 3.000
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 14mm StandarD 4.266In Stock
Cut Tape
0,473 €
0,295 €
0,238 €
0,227 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 4.800
Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 4.5 kA 71 J 440 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 14mm 125 DegC AdvanceD 612In Stock
3.000Expected 12/7/2026
0,585 €
0,367 €
0,297 €
0,283 €
Min.: 1
Mult.: 1
Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 17.5 mm 6 kA 110 J 440 pF - 40 C + 125 C Bulk
TDK Varistors 14mm, 275Vac, 10%, Compact Series 722In Stock
3.000Expected 1/8/2027
0,378 €
0,237 €
0,19 €
0,173 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 4.5 kA 71 J 440 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 275Vac, 10%, AdvanceD Compact Series 4.292In Stock
0,447 €
0,28 €
0,225 €
0,215 €
Min.: 1
Mult.: 1
Disc Varistor, Compact Series MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk
Littelfuse Varistors 60 VDC 1.5J 120V-CL 250A PK 1.132In Stock
2.000Expected 12/14/2026
Cut Tape
1,25 €
0,824 €
0,73 €
0,685 €
Reel
0,59 €
Min.: 1
Mult.: 1
: 2.000
MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 60 VDC 83 V 130 V 250 A 1.5 J 440 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 275volts 17mm Radial 1.453In Stock
0,507 €
0,353 €
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 6000A 275V Straight Leads 1.487In Stock
1,08 €
0,712 €
0,583 €
0,566 €
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 6 kA 155 J 440 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 4500A 275V Straight Leads 755In Stock
Cut Tape
0,636 €
0,398 €
Reel
0,378 €
Min.: 1
Mult.: 1
: 750
VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 4.5 kA 104 J 440 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 275V 8000A 14D Radial 1.203In Stock
1,27 €
0,845 €
0,748 €
0,695 €
Min.: 1
Mult.: 1
VDRUS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 16.5 mm 8 kA 185 J 440 pF - 40 C + 125 C Bulk
YAGEO Varistors MOV Disc 20mm,910V 6.5KA, Bulk 83In Stock
1.200Expected 1/11/2027
0,80 €
0,51 €
0,343 €
0,328 €
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 6.5 kA 310 J 440 pF - 40 C + 105 C Bulk
YAGEO Varistors 910V 10KA MOV Disc 20mm 40In Stock
1.200Expected 1/18/2027
0,826 €
0,533 €
0,433 €
0,414 €
Min.: 1
Mult.: 1
20D MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 20 mm 10 kA 510 J 440 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVHE, 20 mm size, 550 VAC 8In Stock
1,12 €
0,731 €
0,645 €
0,60 €
Min.: 1
Mult.: 1
MOVHE MOVs Through Hole Radial 550 VAC 745 VDC 910 V 1.5 kV 22.5 mm 100 A 510 J 440 pF - 40 C + 125 C Bulk
TDK Varistors 275VAC 10% 14mm AdvanceD Thermofused Non-Stocked Lead-Time 10 Weeks
0,796 €
0,789 €
Min.: 1.960
Mult.: 1.960
Thermo-fused Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 6 kA 110 J 440 pF - 40 C + 105 C Bulk