VRD ESD Protection Diodes / TVS Diodes

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Product Series Packaging
Semitec ESD Protection Diodes / TVS Diodes 27V 250W 366In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 21.8 V SMD/SMT 39.1 V 27 V 7.67 A 250 W - 40 C + 125 C TVS Diodes U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 47V 250W 1.779In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 38.1 V SMD/SMT 67.8 V 47 V 4.42 A 250 W - 40 C + 125 C TVS Diodes ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 12V 250W 3.000In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 9.72 V SMD/SMT 17.3 V 12 V 17.3 A 250 W - 40 C + 125 C TVS Diodes ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 39V 250W 2.436In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 31.6 V SMD/SMT 56.4 V 39 V 5.32 A 250 W - 40 C + 125 C TVS Diodes ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 12V 250W 1.618In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 9.72 V SMD/SMT 17.3 V 12 V 17.3 A 250 W - 40 C + 125 C TVS Diodes U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 15V 250W 1.384In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 12.1 V SMD/SMT 22 V 15 V 13.6 A 250 W - 40 C + 125 C TVS Diodes ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 18V 250W 1.543In Stock
3.000Expected 11/23/2026
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 14.5 V SMD/SMT 26.5 V 18 V 11.3 A 250 W - 40 C + 125 C TVS Diodes ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 18V 250W 107In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 14.5 V SMD/SMT 26.5 V 18 V 11.3 A 250 W - 40 C + 125 C TVS Diodes U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 22V 250W 1.690In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 17.8 V SMD/SMT 31.9 V 22 V 9.4 A 250 W - 40 C + 125 C TVS Diodes ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 22V 250W 338In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 17.8 V SMD/SMT 31.9 V 22 V 9.4 A 250 W - 40 C + 125 C TVS Diodes U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 27V 250W 1.369In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 21.8 V SMD/SMT 39.1 V 27 V 7.67 A 250 W - 40 C + 125 C TVS Diodes ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 33V 250W 492In Stock
Min.: 1
Mult.: 1
: 1.500

Bidirectional 1 Channel 26.8 V SMD/SMT 47.7 V 33 V 6.29 A 250 W - 40 C + 125 C TVS Diodes ZS Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 39V 250W 1.327In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 31.6 V SMD/SMT 56.4 V 39 V 5.32 A 250 W - 40 C + 125 C TVS Diodes U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 47V 250W 215In Stock
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 38.1 V SMD/SMT 67.8 V 47 V 4.42 A 250 W - 40 C + 125 C TVS Diodes U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 15V 250W
1.346Expected 10/16/2026
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 12.1 V SMD/SMT 22 V 15 V 13.6 A 250 W - 40 C + 125 C TVS Diodes U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 33V 250W
1.500Expected 10/2/2026
Min.: 1
Mult.: 1
: 1.500

Unidirectional 1 Channel 26.8 V SMD/SMT 47.7 V 33 V 47.7 A 250 W - 40 C + 125 C TVS Diodes U Reel, Cut Tape, MouseReel
Semitec ESD Protection Diodes / TVS Diodes 12V 250W Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional SMD/SMT 17.3 V 12 V 250 W - 40 C + 125 C TVS Diodes D Reel
Semitec ESD Protection Diodes / TVS Diodes 15V 250W Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional SMD/SMT 22 V 15 V 250 W - 40 C + 125 C TVS Diodes D Reel
Semitec ESD Protection Diodes / TVS Diodes 18V 250W Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional SMD/SMT 26.5 V 18 V 250 W - 40 C + 125 C TVS Diodes D Reel
Semitec ESD Protection Diodes / TVS Diodes 22V 250W Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional SMD/SMT 31.9 V 22 V 250 W - 40 C + 125 C TVS Diodes D Reel
Semitec ESD Protection Diodes / TVS Diodes 27V 250W Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional SMD/SMT 39.1 V 27 V 250 W - 40 C + 125 C TVS Diodes D Reel
Semitec ESD Protection Diodes / TVS Diodes 33V 250W Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional SMD/SMT 47.7 V 33 V 250 W - 40 C + 125 C TVS Diodes D Reel
Semitec ESD Protection Diodes / TVS Diodes 39V 250W Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional SMD/SMT 56.4 V 39 V 250 W - 40 C + 125 C TVS Diodes D Reel
Semitec ESD Protection Diodes / TVS Diodes 47V 250W Non-Stocked
Min.: 1.500
Mult.: 1.500
: 1.500

Bidirectional SMD/SMT 67.8 V 47 V 250 W - 40 C + 125 C TVS Diodes D Reel