SparkFun Konnektörler

Sonuçlar: 63
Seçin Resim Parça Numarası Ürt. Açıklama Veri Sayfası Stok Durumu Fiyatlandırma (EUR) Tablodaki sonuçları sipariş verdiğiniz miktar uyarınca birim fiyata göre filtreleyin. Miktar RoHS
SparkFun Özel Kablolar The SparkPNT FP Machine Interface cable is the essential link for your SparkPNT FP hardware. Designed to connect directly with your FP this cable provides a secure connection for power and data transmission even for custom hardware setups. Measuri Stokta Yok
51,56 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Sabit Klemensler This is a 10-position right-angle terminal block header for creating secure pluggable wire-to-board connections. Designed to be soldered directly onto a PCB it serves as the receptacle for a removable screw terminal block making it perfect for I/ Stokta Yok
0,85 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Tak-Çıkar Terminal Blokları This 10-way 3.5mm pitch pluggable terminal block allows you to create secure removable wire-to-board connections. It features rising clamp screw terminals that provide a strong reliable hold on wires without damaging the strands making it ideal f Stokta Yok
1,74 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Başlıklar ve Kablo Muhafazaları This is a simple 3-pin male PTH straight header. Each pin can even be broken apart if you only need one or two pins instead of all three.The pins on this header have been spaced at the 0.1" standard. Stokta Yok
0,224 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Başlıklar ve Kablo Muhafazaları This is a set of four 2x14 and two 2x6 female headers with 0.1"-spaced pins for the Alchitry Br Wide V2 Board. These line up exactly with all the broken out holes in the Br prototyping area to make it easy to jump wires to a breadboard or other tempo Stokta Yok
10,62 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Başlıklar ve Kablo Muhafazaları A single row of 14 breakaway headers with standard 0.1" (2.54mm) spacing.This 14x1 size is normally used with Teensy 3.2 or Teensy 4.0. Two of them are required one for each side of the board.These high quality header pins have 15 " gold plating. Stokta Yok
0,946 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Başlıklar ve Kablo Muhafazaları A single row of 24 breakaway headers with standard 0.1" (2.54mm) spacing.This 24x1 size is normally used with Teensy 3.5 or Teensy 3.6 or Teensy 4.1. Two of them are required one for each side of the board.These high quality header pins have 15 " g Stokta Yok
1,59 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Başlıklar ve Kablo Muhafazaları Single row of 14-holes female header with standard 0.1" (2.54mm) spacing. Stokta Yok
1,08 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Başlıklar ve Kablo Muhafazaları Single row of 24-holes female header with standard 0.1" (2.54mm) spacing. Stokta Yok
1,63 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Kablo Montajı Ve Aksesuarları This is a simple pair of screw clamps to help secure your project when mounting.These are the same clamps that come with the Weather Meter Kit. Stokta Yok
5,32 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Başlıklar ve Kablo Muhafazaları A row of double insulated headers - break to fit. 14 pins that can be cut to any size. Used with custom PCBs or general custom headers. Stokta Yok
0,731 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun Başlıklar ve Kablo Muhafazaları This is a simple 2x3 male PTH header. Each pin has a spacing of 2mm in between each other.This is the same header that is included with the Ethernet Kit for Teensy 4.1 Stokta Yok
0,447 €
Min.: 1
Çoklu.: 1
Hayır
SparkFun RF Konnektör / Koaksiyel Konnektörler This is a PCB edge mount RP-SMA connector. These connectors are perfect for prototyping with the GPS and Cellular devices that require an antenna connection. Each connector is equipped with a female signal pin and will correctly mate with the origin Stokta Yok
2,02 €
Min.: 1
Çoklu.: 1
Hayır