FM022208-01K12

Xtreme Cable
678-FM022208-01K12
FM022208-01K12

Mfr.:

Description:
Ethernet Cables / Networking Cables 2-TPJ 24AWG + 14AWG 2C; WB; PU; Xtreme-N PRC PER FT

Lifecycle:
New At Mouser
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Ethernet Cable
Green
14 AWG to 24 AWG
Reel
Cut Tape
600 V
Brand: Xtreme Cable
Jacket Material: Rigid Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Shielding: Shielded
Factory Pack Quantity: 5000
Subcategory: Cable Assemblies
Tradename: Xtreme-Net
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
8A992.e
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xtreme-Net® Deepwater Ethernet Cables

Xtreme Cable Xtreme-Net® Deepwater Ethernet Cables are designed to endure harsh undersea conditions up to 10,000PSI. Tested per TIA/EIA-568B standards, these cables offer minimal deviation of <2%, even under 6000PSI, ensuring consistent performance and high-speed Ethernet data transmission. Sustained data rates range from 100Mbps for fast Ethernet to 1000Mbps for Gigabit Ethernet, providing reliable connectivity within specified length constraints. Constructed with formulated, high-temperature "Xtreme" grade polyurethane, these cables have excellent abrasion and cut resistance, low coefficient of friction, and good flexibility with overmold compatibility. Xtreme Cable Xtreme-Net Deepwater Ethernet Cables are extensively tested and validated to meet TIA/EIA-568B industry Ethernet standards.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 8/20/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,18 € 10,18 €
9,03 € 90,30 €
8,69 € 217,25 €
8,33 € 416,50 €
7,88 € 788,00 €
7,18 € 1.795,00 €
6,72 € 3.360,00 €
Full Reel (Order in multiples of 5000)
6,71 € 33.550,00 €