Panel Mount Circuit Breakers

Results: 29.775
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 1A 1.277In Stock
23,53 €
17,96 €
16,74 €
14,51 €
Min.: 1
Mult.: 1
1180 Circuit Breakers Overcurrent Protection 1 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 40A TOGGLE ACTUATOR 420In Stock
49,81 €
49,02 €
43,99 €
41,84 €
41,35 €
Min.: 1
Mult.: 1
W31 Circuit Breakers Thermal 40 A 240 VAC 50 VDC 1 Pole Toggle - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers CIRCUIT BREAKER SWITCH 25A WH 87In Stock
282,60 €
266,22 €
168,93 €
154,20 €
Min.: 1
Mult.: 1
W6 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 25 A 277 VAC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 30A 3 POLE TOGGLE 82In Stock
271,88 €
238,17 €
227,87 €
212,55 €
Min.: 1
Mult.: 1
W9 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 30 A 277 VAC 3 Pole Toggle - 40 C + 85 C Non-Illuminated Tray
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 354In Stock
73,86 €
73,05 €
68,17 €
63,74 €
Min.: 1
Mult.: 1
413 Thermal Circuit Breakers Thermal Magnetic 80 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated


E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 368In Stock
11,47 €
10,66 €
9,43 €
8,19 €
Min.: 1
Mult.: 1
1620 Miniature Circuit Breakers Automotive 7.5 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 9In Stock
158,72 €
Min.: 1
Mult.: 1
217 Circuit Breakers Hydraulic Magnetic 20 A 3 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers 93In Stock
17,71 €
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 5 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated


AIRPAX Circuit Breakers Cir Brkr Hyd Mag 4In Stock
300,03 €
Min.: 1
Mult.: 1
Circuit Breakers Manual Motor Controller 100 A 120 VAC, 240 VAC 3 Pole Handle Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 108In Stock
30,13 €
25,00 €
21,95 €
19,14 €
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers CIRCUIT BREAKER 9In Stock
128,45 €
Min.: 1
Mult.: 1
IUGN Circuit Breakers Hydraulic Magnetic 10 A 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr,HydMag 14In Stock
85,27 €
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 7 A Handle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 92In Stock
20,72 €
19,27 €
15,22 €
15,20 €
Min.: 1
Mult.: 1
1110-Fx12-P1M1 Circuit Breakers Thermal 2.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 401In Stock
10,20 €
7,17 €
6,98 €
5,65 €
Min.: 1
Mult.: 1
1620 Miniature Circuit Breakers Automotive 15 A 12 VDC 1 Pole - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 190In Stock
15,20 €
12,62 €
11,64 €
9,65 €
Min.: 1
Mult.: 1
1410-G1 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 186In Stock
66,79 €
55,39 €
51,09 €
42,28 €
39,76 €
Min.: 1
Mult.: 1
412 Thermal 20 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 48In Stock
38,31 €
Min.: 1
Mult.: 1
Thermal Circuit Breakers Thermal 15 A 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op 65In Stock
29,99 €
25,75 €
23,84 €
21,10 €
Min.: 1
Mult.: 1
1140 Miniature Circuit Breakers Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr Hyd Mag 33In Stock
38,06 €
Min.: 1
Mult.: 1
Circuit Breakers Hydraulic Magnetic 10 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 160In Stock
19,50 €
14,23 €
13,24 €
11,38 €
9,56 €
Min.: 1
Mult.: 1
106-M2 Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A Circuit Breakers Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 69In Stock
36,93 €
32,51 €
28,32 €
26,38 €
Min.: 1
Mult.: 1
2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


AIRPAX Circuit Breakers Cir Brkr Hyd Mag 63In Stock
19,85 €
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breakers Thermal 15 A 250 VAC 65 VDC 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 404In Stock
8,86 €
7,35 €
6,79 €
5,62 €
Min.: 1
Mult.: 1
1620 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX Circuit Breakers Cir Brkr,HydMag 24In Stock
128,45 €
Min.: 1
Mult.: 1
Circuit Breakers 30 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated


E-T-A Circuit Breakers Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 348In Stock
16,00 €
13,29 €
12,26 €
10,15 €
Min.: 1
Mult.: 1
1170 Miniature Circuit Breakers Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated