1.15.213.003/0000

RAFI
611-1.15.213.0030000
1.15.213.003/0000

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches 5A 35VAC 2A 35VDC 2NC 1NO NoLED QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Emergency Stop Switches / E-Stop Switches
RoHS:  
Non-Illuminated
3PST
ON - ON - OFF
5 A
35 VAC
35 VDC
Panel Mount
Quick Connect
16.2 mm
IP67
Actuator: Round
Actuator Style: Round
Brand: RAFI
Color: Red
Height: 22.6 mm
Life: 30000 Cycle
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: LUMOTAST 16
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: LUMOTAST
Unit Weight: 23,375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LUMOTAST 16 Emergency Stop Pushbuttons

RAFI LUMOTAST 16 Emergency Stop Pushbuttons use gold/silver contacts in a variety of contact arrangements.  These pushbuttons offer up to 30,000 pushes per lifecycle and can operate in temperatures ranging from -25°C to +70°C. Their conical mushroom shape delivers a large surface area while maintaining a compact design. RAFI LUMOTAST 16 fits a 16.2mm mounting hole and works for many applications including industrial, security, machinery, transportation, and control systems. A model with light-up arrows is available for designs that require it. 

Emergency Stop Switches

RAFI Emergency Stop Switches quickly and reliably switch machines and systems to a safe state in an emergency. RAFI Emergency Stop Switches offer a versatile range of options: small or large, round or square, reset by pulling or turning, rugged or elegant. RAFI offers a wide variety of emergency stop switches to meet designers' application needs.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
10
Expected 10/14/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,24 € 56,24 €
50,55 € 505,50 €
48,91 € 978,20 €
45,46 € 2.273,00 €
44,32 € 4.432,00 €