Intel HMI Displays & Panel PCs

Results: 1.241
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IEI HMI Displays & Panel PCs 21.5" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI HMI Displays & Panel PCs 21.5" 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 21.5 in - 10 C + 50 C 350.4 mm x 550.4 mm x 71.7 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C
IEI HMI Displays & Panel PCs 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI HMI Displays & Panel PCs 24" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i3 Dual Core i3-4330 Processor (4M Cache, 3.50 GHz), TDP 54W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i3 LCD 3.5 GHz 4 GB 4 GB 4 MB 90 VAC to 264 VAC 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI HMI Displays & Panel PCs 24" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Core i5 Quad Core i5-4570S Processor (6M Cache, up to 3.60 GHz), TDP 65W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Core i5 LCD 3.6 GHz 4 GB 4 GB 6 MB 90 VAC to 264 VAC 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI HMI Displays & Panel PCs 24" 250 cd/m2 FHD Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel Pentium LCD 3 GHz 4 GB 4 GB 3 MB 90 VAC to 264 VAC 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI HMI Displays & Panel PCs 24" 250 cd/m2 FHD Panel PC with Intel H81 chipset, W/O CPU (TDP Max. 65W) & RAM, support iRIS-2400, black color, PSU ACE-4520C, projective capacitive touch window, R10 Non-Stocked
Min.: 1
Mult.: 1

Intelligent Industrial Capacitive Intel 90 VAC to 264 VAC Serial 1920 x 1080 23.8 in - 10 C + 50 C 382 mm x 600 mm x 71.7 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI Displays & Panel PCs 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Core i3-8100T Processor (4-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Non-Stocked
Min.: 1
Mult.: 1

Capacitive Intel Core i3 TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI Displays & Panel PCs 12.1" 500cd/m 1024x768 Fanless Panel PC with 12th Generation Intel Core i5-1240P Processor,8GB LPDDR4 on-board, PCAP touch,12V DC,R10 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

Intel
IEI HMI Displays & Panel PCs 15" 450 cd/m(2nd) 1024x768 Panel PC with 12th Intel Pentium Gold G7400 Processor (6M Cache, 3.70 GHz),TDP 46W,8GB DDR4,HDMI Output,1*PCIe Gen4 x 16 Slot,1*M.2 2280,ATX/AT power supply,projected capacitive touchscreen with AG,R10 Non-Stocked
Min.: 3
Mult.: 1

Intel
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD panel PC,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,without LED bar,R10 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Capacitive Intel Core i3 2.5 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI HMI Displays & Panel PCs 21.5" 250cd/m FHD panel PC,Core i5 Dual Core 2xxxT CPU (Above 2.7GHz),TDP 35W,2GB DDR3 RAM*2,802.11b/g/n wireless module,projected capacitive touchscreen,2M camera,microphone,without LED bar,R10 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Capacitive Intel Core i5 2.7 GHz 4 GB 4 GB 9 V to 36 V 21.5 in - 10 C + 50 C 546.85 mm x 345.82 mm x 70.35 mm
IEI HMI Displays & Panel PCs Wide 15.6 400 cd/m 1366x768 Panel PC with with Intel H81 chipset, Pentium Dual Core G3320TE Processor (2.3 GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n/ac WiFi module, PCAP, 2M camera, microphone , with AG,R13 Non-Stocked
Min.: 1
Mult.: 1

Light Industrial Grade Capacitive Intel Pentium 2.3 GHz 16 GB 4 GB 9 V to 30 V HDMI, Serial, USB 1366 x 768 15.6 in 0 C + 50 C 396 mm x 250 mm x 59 mm
IEI HMI Displays & Panel PCs Wide 18.5" 350cd/m 1920x1080 Panel PC with 12th Generation Intel Core i7-1260P on-board processor, PCAP touch, 2M camera, microphone, 1x8GB DDR4 RAM, with AG, RoHS Non-Stocked
Min.: 1
Mult.: 1

Fanless Industrial Grade Intel LCD
IEI HMI Displays & Panel PCs Wide 21.5" 350cd/m 1920x1080 Panel PC with 12th Generation Intel Core i5-1240P on-board processor, PCAP touch, 2M camera, microphone, 1x8GB DDR4 RAM, with AG, RoHS Non-Stocked
Min.: 1
Mult.: 1

Fanless Industrial Grade Intel LCD
IEI HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Core i3-350M 2.26G CPU,2GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21 Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Core i3 XGA TFT LCD 2.26 GHz 2 GB 2 GB 12 V 15 in 0 C + 50 C 394 mm x 309 mm x 66 mm
IEI HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Core i5-520M 2.4G CPU,2GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21 Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Core i5 XGA TFT LCD 2.4 GHz 2 GB 2 GB 12 V 15 in 0 C + 50 C 394 mm x 309 mm x 66 mm
IEI HMI Displays & Panel PCs 15" 400cd/m XGA panel PC with Intel Core i7-620M 2.66G CPU,2GB DDR3 RAM,802.11 b/g/n wireless module,touch screen,R21 Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Core i7 XGA TFT LCD 2.66 GHz 2 GB 2 GB 12 V 15 in 0 C + 50 C 394 mm x 309 mm x 66 mm
IEI HMI Displays & Panel PCs 17" 380cd/m2 SXGA panel PC with Intel CoreTM i5-520M 2.4G CPU, 2GB DDR3 RAM, 802.11 b/g/n wireless module, touch screen,R13 Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Core i5 XGA TFT LCD 2.4 GHz 2 GB 2 GB 12 V 17 in 0 C + 50 C 428 mm x 350 mm x 71 mm
IEI HMI Displays & Panel PCs 17" 380cd/m2 SXGA panel PC with Intel CoreTM i7-620M 2.66G CPU, 2GB DDR3 RAM, 802.11 b/g/n wireless module, touch screen,R13 Non-Stocked
Min.: 1
Mult.: 1

Multi-functional Resistive Intel Core i7 XGA TFT LCD 2.66 GHz 2 GB 2 GB 12 V 17 in 0 C + 50 C 428 mm x 350 mm x 71 mm
IEI HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch screen, 2GB DDR3L RAM , with AG, R14 Non-Stocked
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch screen, 2GB DDR3L RAM , with AG, R15 Non-Stocked
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm
IEI HMI Displays & Panel PCs 12.1 500 cd/m XGA fanless panel PC with Intel Celeron J1900 quad core 2 GHz, 802.11a/b/g/n/ac wireless module, resistive touch screen, 4GB DDR3L RAM , with AG, R15 Non-Stocked
Min.: 1
Mult.: 1
Light Industrial Grade Capacitive Intel Celeron LCD 2 GHz 8 GB 9 V to 30 V LAN, RS-232, USB 1024 x 768 12.1 in - 20 C + 50 C 304 mm x 243 mm x 44 mm