0 C Single Board Computers

Results: 209
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1605B a. 2.0GHz 15W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
Mouser does not presently sell this product in your region.
3.5 in AMD Ryzen V1605B Ryzen V1605B 2 GHz 12 V to 24 V SPI, USB 0 C + 60 C 146 mm x 102 mm
SECO Single Board Computers SBC-A62-J System, LITE version (CPU 1GHz i.MX6 DualLIte) w/Small Heatsink and Serial Debug kit, commercial temperature, w/Demo Linux BSP
Mouser does not presently sell this product in your region.
SBC-A62-J 110 mm x 86.5 mm NXP i.MX 6DualLite ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, GPIO, I2C, SPI, UART 0 C + 60 C 110 mm x 86.5 mm
SECO Single Board Computers SBC-B08-7 Full Version: 7" touch display, NXP i.MX6SX SoloX, Single core Cortex -A9 @ 1GHz + Cortex -M4 core @ 227MHz - 1GB RAM- 8GB eMMC - 2x FastETH - Wi-Fi/BLE - RTC LP - RS-485 - RS-232 - CAN - Comm. Temp. w/ Heatsink Non-Stocked
318,34 €
Min.: 4
Mult.: 4
SYS-B08-7 NXP i.MX 6SoloX 227 MHz, 1 GHz 1 GB 12 V Audio, CAN, I2C, I2S, Serial 0 C + 60 C 189.6 mm x 121.4 mm x 28.2 mm
Kneron Single Board Computers PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0
Mouser does not sell this product in your region.
Pico-ITX Intel Celeron N4200 Celeron N4200 2.4 GHz 4 GB 12 V Ethernet, Serial, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers pITX - SBC-992-pITX w/ AMD eKabini GX-210JA, dual core @1.0GHz, 6W - SATA female connector with power supply for HDD - dual Ethernet port - LVDS video output - Commercial range
Mouser does not presently sell this product in your region.
SBC-992-pITX Pico-ITX AMD GX-210JA GX-210JA 1 GHz 8 GB 12 V Audio, PCIe, USB 0 C + 60 C 100 mm x 72 mm
SECO Single Board Computers SBC-A62-J System, QUAD version (CPU 1GHz i.MX6Q Quad) w/Large Heatsink, commercial temperature Non-Stocked
SBC-A62-J NXP i.MX 6Quad ARM Cortex A9 1 GHz 2 GB 1 GB 12 V Audio, CAN, Ethernet, GPIO, HDMI, I2C, LVDS, RS-232/485, SPI, UART, USB 2.0 0 C + 60 C 110 mm x 86.5 mm
Arbor Technology Single Board Computers 3.5" Compact Board Atom N270 1.6GHz Non-Stocked
326,95 €
Min.: 1
Mult.: 1
EmCORE 3.5 in Intel Atom N270 Atom N270 1.6 GHz 1 GB 0 GB 12 V Audio, Ethernet, LVDS, mPCIe, Parallel, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 146 mm x 102 mm
Arbor Technology Single Board Computers 3.5" Compact Board AMD G-T40N 1.0GHz Non-Stocked
267,01 €
Min.: 1
Mult.: 1
EmCORE 3.5 in AMD APU T40N APU T40N 1 GHz 12 V Audio, Ethernet, PCI, PCle, RS-232/422/485, SATA 0 C + 70 C 146 mm x 102 mm
Arbor Technology Single Board Computers 3.5" Compact Board AMD G-T56N 1.65GHz Non-Stocked
292,85 €
Min.: 1
Mult.: 1
EmCORE 3.5 in AMD APU T56N APU T56N 1.65 GHz 12 V Audio, Ethernet, PCI, PCle, RS-232/422/485, SATA 0 C + 70 C 146 mm x 102 mm