AB-J096-P100R

American Bright LED
442-AB-J096-P100R
AB-J096-P100R

Mfr.:

Description:
Display Modules GRAPHIC DISPLAY OLED BLUE 0.96"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Display Modules
RoHS:  
OLED Displays
Monochrome OLED
0.96 in
128 x 64
I2C, SPI
Backlighting: LED
Brand: American Bright LED
Dimensions: 31.26 mm x 26.7 mm x 1.28 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 10 uA
Operating Supply Voltage: 1.65 V to 3.5 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8524929090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLED Graphic Displays

American Bright LED OLED Graphic Displays include Active-Matrix Organic Light Emitting Diode (AMOLED) and Passive Matrix Organic Light Emitting Diode (PMOLED) graphic displays. These displays deliver exceptional image quality, vibrant colors, and ultra-thin designs for next-generation electronic products. These American Bright displays are designed for applications requiring superior contrast, wide viewing angles, and energy-efficient performance. These OLED display solutions provide designers with the flexibility to create innovative user experiences across industrial, medical, consumer, and Internet of Things (IoT) platforms.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 1/12/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,82 € 5,82 €
5,19 € 51,90 €
4,95 € 123,75 €
4,78 € 239,00 €
4,62 € 462,00 €
4,41 € 1.102,50 €
4,26 € 2.130,00 €