TAS6424MSQ1EVM

Texas Instruments
595-TAS6424MSQ1EVM
TAS6424MSQ1EVM

Mfr.:

Description:
Amplifier IC Development Tools 2.1-MHz 4-ch digita l input Class-D audi

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
TAS6424MS-Q1
14.4 V
Brand: Texas Instruments
Description/Function: 2.1-MHz, 4-Channel Digital Input Class-D Audio Amplifier with I2C Diagnostics Evaluation Module
Interface Type: I2S, USB
Product Type: Amplifier IC Development Tools
Series: TAS6424MS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS6424MSQ1EVM Amplifier Evaluation Module

Texas Instruments TAS6424MSQ1EVM Amplifier Evaluation Module (EVM) showcases the TAS6424MS, a 2.1Mhz 4-channel digital input Class-D audio solution for automotive infotainment. The 2.1Mhz switching frequency allows users to significantly reduce inductor size and cost and optimize total system cost. Texas Instruments TAS6424MS delivers 25W (10% THD+N) per channel into 4Ω with a 14.4V supply. TAS6424MS’s wide supply voltage capabilities, from 4.5V to 26V, make it ideal for head unit and external amplifier systems while delivering top-of-the-line performance during start-stop low-voltage transient events.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
321,65 € 321,65 €