ISO7721DEVM

Texas Instruments
595-ISO7721DEVM
ISO7721DEVM

Mfr.:

Description:
Interface Development Tools ISO7721DEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Digital Isolator
ISO7721D
Brand: Texas Instruments
Description/Function: Evaluation module for ISO7721D digital isolator
Operating Supply Voltage: 0 V to 5.5 V
Product Type: Interface Development Tools
Series: ISO7721D
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISO7721DEVM Evaluation Module (EVM)

Texas Instruments ISO7721DEVM Evaluation Module (EVM) evaluates the high-performance, reinforced dual-channel digital isolator ISO7721 in the 8-Pin Narrow SOIC package (Package Code-D). The Texas Instruments ISO7721DEVM features enough test points and jumper options for one to evaluate the device with minimal external components.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,22 € 62,22 €