16 bit DRAM

Results: 878
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Commercial Temp - Tape & Reel 10In Stock
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel, Cut Tape
Alliance Memory DRAM DDR1, 1G, 64M X 16, 2.5V, 60-BALL BGA, 166 MHZ, INDUSTRIAL TEMP - Tray 5In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 1 Gbit 16 bit 166 MHz FBGA-60 64 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M16D1A Tray
Alliance Memory DRAM LPDDR4, 2G, 128M x 16, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray 19In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.6 GHz FBGA-200 128 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
Alliance Memory DRAM LPDDR4, 4G, 256M x 16, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray 5In Stock
Min.: 1
Mult.: 1

SDRAM - LPDDR4 4 Gbit 16 bit 1.6 GHz FBGA-200 256 M x 16 3.5 ns 1.06 V 1.95 V - 40 C + 105 C Tray
ISSI DRAM 256Mb, 1.8V, 267MHz 16Mx16 DDR2 SDRAM 261In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 266 MHz WBGA-84 16 M x 16 500 ps 1.7 V 1.9 V - 40 C + 95 C IS43DR16160B Tray
SMARTsemi DRAM DRAM DDR3(L) 4GB 256MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial
131Expected 9/28/2026
Min.: 1
Mult.: 1

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 1.283 V 1.575 V 0 C + 85 C KTDM Tray
Intelligent Memory DRAM SDRAM, 256Mb, 3.3V, 16Mx16, 166MHz (166Mbps), -40C to +85C, TSOPII-54
319Expected 9/7/2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM2516SD Tray
Intelligent Memory DRAM ECC DDR3, 1Gb, 1.5V, 64Mx16, 667MHz (1333Mbps), -40C to +95C, FBGA-96
450Expected 9/7/2026
Min.: 1
Mult.: 1

SDRAM - DDR3 1 Gbit 16 bit 667 MHz FBGA-96 64 M x 16 300 ps 1.425 V 1.575 V - 40 C + 95 C IME1G16D3 Tray
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 32Mx16, 133MHz (133Mbps), 0C to +70C, TSOPII-54
216Expected 10/21/2026
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IME5116SD Tray
Intelligent Memory DRAM ECC SDRAM, 512Mb, 3.3V, 32Mx16, 133MHz (133Mbps), -40C to +85C, TSOPII-54
108Expected 10/20/2026
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 133 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IME5116SD Tray
ISSI DRAM 256Mb, 1.8V, 400MHz 16Mx16 DDR2 SDRAM 56In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 400 MHz WBGA-84 16 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16160B Reel
ISSI DRAM 512M, 2.5V, DDR 32Mx16, 200MHz, 66 pin TSOP II (400 mil) RoHS 28In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320E
ISSI DRAM 256Mb, 1.8V, 267MHz 16Mx16 DDR2 SDRAM 49In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 256 Mbit 16 bit 266 MHz BGA-84 16 M x 16 500 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16160B Tray
ISSI DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM 8In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz TSOP-II-66 16 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16160D Tray
ISSI DRAM 512M (32Mx16) 200MHz 2.5v DDR SDRAM 59In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 200 MHz TSOP-II-66 32 M x 16 5 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
ISSI DRAM 512M (32Mx16) 166MHz 2.5v DDR SDRAM 28In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 16 bit 166 MHz TSOP-II-66 32 M x 16 6 ns 2.3 V 2.7 V 0 C + 70 C IS43R16320D Tray
ISSI DRAM 256M, 2.5V, 200Mhz 16Mx16 DDR SDRAM 54In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS46R16160D Tray
Intelligent Memory DRAM LPDDR4x 8Gb 512Mx16 2133MHz FBGA200 -20C to 85C
240Expected 1/26/2027
Min.: 1
Mult.: 1

SDRAM - LPDDR4X 8 Gbit 16 bit 2.133 GHz FBGA-200 512 M x 16 600 mV 1.95 V - 20 C + 85 C LPDDR4x Tray
Intelligent Memory DRAM SDRAM, 64Mb, 3.3V, 4Mx16, 166MHz (166Mbps), -40C to +85C, FBGA-54
455Expected 9/18/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 16 bit 166 MHz FBGA-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IM6416SD Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, (A-die), Commercial Temp - Tray
3.243Expected 9/21/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M16D2A-25 Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT
26.972Expected 9/22/2026
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
Zentel Japan DRAM DDR4 4Gb, 256Mx16, 3200 CL22, 1.2V, FBGA-96
1.930Expected 8/19/2026
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 3.2 GHz FBGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C DDR4 Tray
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT, T&R
4.264On Order
Min.: 1
Mult.: 1
: 1.500
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL Reel, Cut Tape
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2666MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS
2.324On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 19 ns 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT
557On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit BGA-96 512 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C