MouseReel DRAM

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 16M, Fast Page Mode DRAM, Async, 1Mx16, 50ns, 44(50) pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 22 Weeks
Cut Tape
6,30 €
5,87 €
5,69 €
5,44 €
Reel
4,01 €
Min.: 1
Mult.: 1
: 1.000
FPM DRAM 16 Mbit 16 bit TSOP-II-44 1 M x 16 50 ns 3 V 3.6 V - 40 C + 85 C IS41LV16105D Reel, Cut Tape, MouseReel
ISSI DRAM 16M, 3.3V, SDRAM, 1Mx16, 166Mhz, 50 pin TSOP II (400 mil) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
5,73 €
5,33 €
5,17 €
4,94 €
Reel
3,96 €
Min.: 1
Mult.: 1
: 1.000
SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 ball BGA (8mmx13mm), RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
13,97 €
12,95 €
12,55 €
11,95 €
Reel
9,25 €
Min.: 1
Mult.: 1
: 2.500
SDRAM 512 Mbit 16 bit 143 MHz BGA-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
19,56 €
18,13 €
17,56 €
17,13 €
16,49 €
Reel
16,49 €
Min.: 1
Mult.: 1
: 2.500
SDRAM 512 Mbit 32 bit 167 MHz BGA-90 16 M x 32 6 ns 3 V 3.6 V - 40 C + 85 C IS42S32160F Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, DDR2, 64Mx8, 400Mhz @ CL5, 60 ball BGA (8mmx10.5mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
9,25 €
8,59 €
8,32 €
8,13 €
Reel
5,99 €
Min.: 1
Mult.: 1
: 2.000
SDRAM - DDR2 BGA-60 IS43DR86400E Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, DDR2, 32Mx16, 400Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
8,05 €
7,48 €
7,26 €
7,09 €
Reel
4,94 €
Min.: 1
Mult.: 1
: 2.500
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 1.7 V 1.9 V 0 C + 85 C IS43DR16320E Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +95C), 512M, 1.8V, DDR2, 32Mx16, 333Mhz @ CL5, 84 ball BGA (8mmx12.5mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
16,01 €
14,84 €
14,38 €
13,70 €
Reel
10,35 €
Min.: 1
Mult.: 1
: 2.500
SDRAM - DDR2 512 Mbit 16 bit 333 MHz BGA-84 32 M x 16 450 ps 1.7 V 1.9 V - 40 C + 95 C IS46DR16320C Reel, Cut Tape, MouseReel
ISSI DRAM 512M, 1.8V, Mobile DDR, 32Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Cut Tape
13,95 €
12,93 €
12,52 €
11,94 €
Reel
9,24 €
Min.: 1
Mult.: 1
: 2.000
SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Reel, Cut Tape, MouseReel
Alliance Memory DRAM SDR, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp(.63) Tape and Reel, A Die Non-Stocked Lead-Time 16 Weeks
Cut Tape
22,65 €
20,99 €
20,34 €
19,84 €
Reel
14,45 €
Min.: 1
Mult.: 1
: 1.000
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Reel, Cut Tape, MouseReel