EEPROM

Results: 5.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 4KB I2C SER EEPROM LOW VC 9.300In Stock
Cut Tape
0,37 €
0,345 €
0,336 €
0,329 €
Reel
0,23 €
Min.: 1
Mult.: 1
: 3.000
4 kbit I2C 1 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape
STMicroelectronics EEPROM 256Kb serial I2C bus 1 MHz 1.7 to 5.5V 26.558In Stock
Cut Tape
0,636 €
0,597 €
0,581 €
0,568 €
Reel
0,388 €
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 WLCSP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM MEMORY 9.107In Stock
0,258 €
0,234 €
0,229 €
0,224 €
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Tube
STMicroelectronics EEPROM 32 Kbit serial I2C bus EEPROM 15.721In Stock
Cut Tape
0,378 €
0,354 €
0,345 €
0,338 €
Reel
0,21 €
Min.: 1
Mult.: 1
: 5.000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UFDFPN-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 3.975In Stock
Cut Tape
1,09 €
1,02 €
0,998 €
0,972 €
Reel
0,765 €
Min.: 1
Mult.: 1
: 4.000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 32Kb SPI bus EEPROM 6.217In Stock
Cut Tape
0,86 €
0,81 €
0,788 €
0,771 €
Reel
0,502 €
Min.: 1
Mult.: 1
: 4.000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95320-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 64k 5.412In Stock
Cut Tape
0,499 €
0,466 €
0,454 €
0,445 €
Reel
0,389 €
Min.: 1
Mult.: 1
: 4.000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3.142In Stock
Cut Tape
5,37 €
5,04 €
4,89 €
4,74 €
Reel
4,02 €
Min.: 1
Mult.: 1
: 4.000
4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 145 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K (512x8) 2-WIRE NiPdAu, 1.7V 13.335In Stock
Cut Tape
0,301 €
0,293 €
0,29 €
Reel
0,275 €
Min.: 1
Mult.: 1
: 5.000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C04C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 1.8V SER EE 128 BYTE PAGE 446In Stock
3,29 €
3,24 €
Min.: 1
Mult.: 1
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4kx8 4.778In Stock
0,43 €
0,429 €
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512K, 64K X 8, HI-SPEED SER EE, IND, SOT-23 10.085In Stock
Cut Tape
0,688 €
0,685 €
0,684 €
0,682 €
Reel
0,624 €
Min.: 1
Mult.: 1
: 3.000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOT-23-5 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 2kx8 - 2.5V 8.608In Stock
0,482 €
0,473 €
0,456 €
0,455 €
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 1K 128X8 2.5V SER EE IND 13.646In Stock
Cut Tape
0,49 €
0,488 €
0,458 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 3.000
1 kbit SPI 5 MHz 128 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 2.554In Stock
Cut Tape
0,74 €
0,737 €
0,672 €
0,667 €
Reel
0,627 €
Min.: 1
Mult.: 1
: 2.500
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 5.859In Stock
0,318 €
0,313 €
0,291 €
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 MSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

onsemi EEPROM 1K-Bit SPI Serial CMOS EEPROM 14.588In Stock
Cut Tape
0,404 €
0,377 €
0,367 €
0,359 €
Reel
0,261 €
Min.: 1
Mult.: 1
: 3.000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25010 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 5.859In Stock
Cut Tape
0,628 €
0,593 €
0,578 €
0,566 €
Reel
0,487 €
Min.: 1
Mult.: 1
: 3.000
16 kbit Serial 1 MHz 2 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 2.403In Stock
Cut Tape
1,02 €
0,963 €
0,937 €
0,92 €
Reel
0,80 €
Min.: 1
Mult.: 1
: 2.500
256 kbit Serial 1 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 8.570In Stock
Cut Tape
1,02 €
0,963 €
0,937 €
0,92 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 2.500
256 kbit Serial 20 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 4.501In Stock
Cut Tape
0,826 €
0,809 €
0,797 €
0,703 €
Reel
0,537 €
Min.: 1
Mult.: 1
: 3.000
512 kbit 3-Wire, SPI 20 MHz 64 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105°C operation 53.712In Stock
Cut Tape
0,318 €
0,296 €
0,288 €
0,282 €
Reel
0,216 €
Min.: 1
Mult.: 1
: 4.000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C32-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 1-Kb MICROWIRE serial EEPROM 8.753In Stock
Cut Tape
0,421 €
0,40 €
0,39 €
0,382 €
Reel
0,273 €
Min.: 1
Mult.: 1
: 2.500
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C46-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 4-Kb SPI bus EEPROM 4.862In Stock
Cut Tape
0,542 €
0,51 €
0,497 €
0,487 €
Reel
0,351 €
Min.: 1
Mult.: 1
: 2.500
4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95040-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 4.242In Stock
Cut Tape
1,30 €
1,21 €
1,18 €
1,15 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 4.000
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95128-A145 AEC-Q100 Reel, Cut Tape, MouseReel