EEPROM

Results: 5.267
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V 10.000In Stock
Reel
0,612 €
Min.: 5.000
Mult.: 5.000
: 5.000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C512C Reel
Microchip Technology EEPROM 32kx8 - 1.8V 3.021In Stock
Cut Tape
1,05 €
0,972 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 32K X 8 1.8V SER EE IND 20.976In Stock
Cut Tape
1,38 €
1,32 €
Reel
1,15 €
Min.: 1
Mult.: 1
: 5.000
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 CSP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 1.8V SERIAL EE IND 1/4AWP 3.124In Stock
Cut Tape
0,43 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 3.300
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V Hi Spd 2.840In Stock
Cut Tape
0,722 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 2.100
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 16K X 8 2.5V SER EE EXT TEMP MSOP 6.256In Stock
0,731 €
0,686 €
0,683 €
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Tube

Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 6.671In Stock
Cut Tape
0,473 €
0,459 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 2.500
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 2.5V SER EE EXT 2.565In Stock
Cut Tape
0,568 €
0,566 €
0,532 €
Reel
0,504 €
Min.: 1
Mult.: 1
: 3.300
4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2048x8 4.751In Stock
Cut Tape
0,473 €
Reel
0,413 €
Min.: 1
Mult.: 1
: 3.000
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM BUS, HIGH SPEED 7.770In Stock
Cut Tape
1,56 €
1,45 €
1,42 €
1,38 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 2.500
1 Mbit I2C 1 MHz 128 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 10.608In Stock
Cut Tape
0,464 €
0,441 €
0,429 €
0,42 €
Reel
0,304 €
Min.: 1
Mult.: 1
: 3.000
64 kbit I2C 1 MHz 8 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 1.8V SERIAL EE, IND 1.595In Stock
0,275 €
0,266 €
0,248 €
Min.: 1
Mult.: 1
2 kbit UNI/O Bus 100 kHz 256 x 8 TO-92-3 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA020 Bulk
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 18V IND 1/2 ARRAY WP 651In Stock
0,241 €
0,238 €
0,23 €
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube
Microchip Technology EEPROM 1K 128 X 8 1.8V SERIAL EE IND 2.637In Stock
Cut Tape
0,31 €
0,303 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 3.300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 1.107In Stock
0,447 €
0,44 €
0,431 €
0,413 €
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA52 Tube

Microchip Technology EEPROM 16byte 128b 5V 1.075In Stock
0,31 €
0,303 €
0,275 €
0,266 €
Min.: 1
Mult.: 1
128 bit 2-Wire, I2C 400 kHz 16 x 8 TSSOP-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 16byte 128b 5V 1.363In Stock
Cut Tape
0,241 €
0,237 €
Reel
0,211 €
Min.: 1
Mult.: 1
: 3.000
128 bit 2-Wire, I2C 400 kHz 16 x 8 SOT-23-5 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-PDIP, EXT W/HALF ARRAY WP 670In Stock
0,464 €
0,458 €
0,44 €
0,431 €
0,421 €
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24FC04H Tube
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 2.5V EXT 680In Stock
0,447 €
0,44 €
0,431 €
0,413 €
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 135In Stock
0,447 €
0,44 €
0,431 €
0,413 €
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Tube
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 479In Stock
0,447 €
0,44 €
0,431 €
0,413 €
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC025 Tube
Microchip Technology EEPROM 2.5V Dual Mode 412In Stock
0,464 €
0,458 €
0,449 €
0,431 €
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LCS21 Tube
Microchip Technology EEPROM 256x8 - 2.5V 728In Stock
0,396 €
0,394 €
0,385 €
0,376 €
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 16K, 2K X 8 32B PAGE 1.8V SER EE EXT 452In Stock
0,697 €
0,66 €
0,642 €
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4kx8 488In Stock
0,929 €
0,912 €
0,852 €
Min.: 1
Mult.: 1
32 kbit SPI 1 MHz 4 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube