EEPROM

Results: 5.275
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 4-Kbit Serial EEPROM 13.442In Stock
Cut Tape
0,301 €
0,293 €
0,29 €
Reel
0,275 €
Min.: 1
Mult.: 1
: 5.000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 1.8V 4.000In Stock
Reel
1,01 €
Min.: 4.000
Mult.: 4.000
: 4.000
512 kbit SPI 5 MHz 64 k x 8 SOIC-Narrow-8 80 ns 1.8 V 3.6 V SMD/SMT 40 Year - 40 C + 85 C Reel
Microchip Technology EEPROM 1MHz, Extended Temp, 8-UDFN 5.684In Stock
Cut Tape
0,284 €
0,277 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 5.000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C AT34C04 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.8V IND 4.603In Stock
Cut Tape
0,378 €
0,376 €
0,356 €
Reel
0,34 €
Min.: 1
Mult.: 1
: 3.300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 4.456In Stock
0,327 €
0,321 €
0,312 €
0,303 €
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 2kx8 - 2.5V 23.852In Stock
0,396 €
0,394 €
0,385 €
0,376 €
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM VESA E-EDID 8.984In Stock
Cut Tape
0,482 €
0,474 €
Reel
0,431 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC22A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE IND 1/4AWP 7.092In Stock
0,559 €
0,55 €
0,531 €
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24LC64F Tube
Microchip Technology EEPROM VESA E-EDID 5.446In Stock
Cut Tape
0,482 €
0,474 €
Reel
0,431 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.5V 5.335In Stock
Cut Tape
0,559 €
0,553 €
Reel
0,504 €
Min.: 1
Mult.: 1
: 3.300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 TDFN-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SERIAL EE 1.5V 2.924In Stock
Cut Tape
0,516 €
0,513 €
0,504 €
Reel
0,486 €
Min.: 1
Mult.: 1
: 3.000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3.899In Stock
0,722 €
0,715 €
0,697 €
0,66 €
Min.: 1
Mult.: 1
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 4kx8 2.972In Stock
Cut Tape
0,808 €
0,807 €
0,779 €
Reel
0,742 €
Min.: 1
Mult.: 1
: 3.300
32 kbit SPI 1 MHz 4 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 5.666In Stock
Cut Tape
0,808 €
0,807 €
0,779 €
Reel
0,742 €
Min.: 1
Mult.: 1
: 3.300
32 kbit SPI 2 MHz 4 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 2.036In Stock
Cut Tape
0,929 €
0,894 €
Reel
0,834 €
Min.: 1
Mult.: 1
: 3.300
64 kbit SPI 2.5 MHz 8 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x16 Rot Pin 4.630In Stock
Cut Tape
0,31 €
0,303 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-UDFN 15.239In Stock
Cut Tape
0,267 €
0,263 €
Reel
0,263 €
Min.: 1
Mult.: 1
: 15.000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256-Kbit serial I2C Bus EEPROM 48.093In Stock
Cut Tape
0,456 €
0,427 €
0,415 €
0,409 €
Reel
0,327 €
Min.: 1
Mult.: 1
: 5.000
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 UFDFPN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2k 256X8 OR 128X16 SER EE EXT 3.562In Stock
Cut Tape
0,439 €
0,434 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 TDFN-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V Ind Tmp 21.304In Stock
0,189 €
0,183 €
0,175 €
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 1 MHz 128 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C01D Tube
Microchip Technology EEPROM 1.7-3.6V, 1MHz, Ind Tmp, 8-SOIC-N 7.176In Stock
0,224 €
0,22 €
0,211 €
0,202 €
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-Narrow-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C04D Tube
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 5.000In Stock
Reel
0,321 €
Min.: 5.000
Mult.: 5.000
: 5.000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT24C16C Reel
Microchip Technology EEPROM S/N SEEPROM 2K I2C 1.7V-5.5V1MHz 15.821In Stock
0,258 €
0,257 €
0,248 €
0,238 €
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 6.886In Stock
Cut Tape
0,301 €
0,293 €
0,29 €
Reel
0,275 €
Min.: 1
Mult.: 1
: 5.000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 5.872In Stock
Cut Tape
0,387 €
0,385 €
0,382 €
Reel
0,358 €
Min.: 1
Mult.: 1
: 4.000
16 kbit 3-Wire, SPI 5 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B Reel, Cut Tape, MouseReel