10 mA EEPROM

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 2K (256 X 8) SPI, 1.8V 5.634In Stock
0,266 €
0,264 €
0,259 €
0,258 €
Min.: 1
Mult.: 1
2 kbit 3-Wire, SPI 20 MHz 256 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25020B Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 5.515In Stock
3,72 €
3,58 €
3,45 €
Min.: 1
Mult.: 1
1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 4.062In Stock
Cut Tape
4,07 €
Reel
3,52 €
Min.: 1
Mult.: 1
: 2.100
1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 5.098In Stock
Cut Tape
3,99 €
Reel
3,45 €
Min.: 1
Mult.: 1
: 2.100
1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K Density SPI 8,192 x 8 Organ 2.713In Stock
0,515 €
0,511 €
0,492 €
0,483 €
0,473 €
Min.: 1
Mult.: 1
64 kbit 3-Wire, SPI 20 MHz 8 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25640B Tube
Microchip Technology EEPROM 128kx8 - 1.8V 2.986In Stock
3,72 €
3,58 €
3,45 €
Min.: 1
Mult.: 1
1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 555In Stock
4,06 €
3,92 €
3,76 €
Min.: 1
Mult.: 1
1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 2.674In Stock
3,80 €
3,63 €
3,52 €
Min.: 1
Mult.: 1
1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 529In Stock
4,00 €
3,84 €
3,70 €
Min.: 1
Mult.: 1
1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 12.668In Stock
Cut Tape
0,364 €
0,361 €
0,333 €
Reel
0,312 €
Min.: 1
Mult.: 1
: 4.000
8 kbit 3-Wire, SPI 20 MHz 1 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25080B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K Density SPI 16,384 x 8 Organ 5.840In Stock
8.000Expected 12/3/2026
Cut Tape
0,684 €
0,681 €
0,679 €
Reel
0,634 €
Min.: 1
Mult.: 1
: 4.000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 3.518In Stock
0,40 €
0,398 €
0,388 €
0,378 €
0,369 €
Min.: 1
Mult.: 1
16 kbit 3-Wire, SPI 20 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25160B Tube

Microchip Technology EEPROM 128kx8 - 1.8V 1.876In Stock
4,00 €
3,84 €
3,70 €
Min.: 1
Mult.: 1
1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128kx8 - 1.8V 1.278In Stock
10.500On Order
Cut Tape
3,99 €
Reel
3,45 €
Min.: 1
Mult.: 1
: 2.100
1 Mbit SPI 20 MHz 128 k x 8 SOIJ-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 1.567In Stock
Cut Tape
4,27 €
Reel
3,70 €
Min.: 1
Mult.: 1
: 3.300
1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 9In Stock
1.300Expected 12/7/2026
0,266 €
0,256 €
0,246 €
Min.: 1
Mult.: 1
1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Tube
Microchip Technology EEPROM 4K (512 X 8) SPI, 1.8V 1.879In Stock
0,329 €
0,322 €
0,313 €
0,303 €
0,294 €
Min.: 1
Mult.: 1
4 kbit 3-Wire, SPI 20 MHz 512 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25040B Tube
Microchip Technology EEPROM 128kx8 - 1.8V 179In Stock
3,95 €
3,81 €
3,65 €
Min.: 1
Mult.: 1
1 Mbit SPI 20 MHz 128 k x 8 PDIP-8 25 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 82In Stock
240Expected 1/11/2027
4,01 €
3,86 €
3,72 €
Min.: 1
Mult.: 1
1 Mbit SPI 20 MHz 128 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32K Density SPI 4,096 x 8 Organ 976In Stock
0,417 €
0,416 €
0,407 €
0,398 €
0,388 €
Min.: 1
Mult.: 1
32 kbit 3-Wire, SPI 20 MHz 4 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25320B Tube

Microchip Technology EEPROM 128kx8 - 1.8V 32In Stock
13.200Expected 3/22/2027
Cut Tape
4,27 €
Reel
3,70 €
Min.: 1
Mult.: 1
: 3.300
1 Mbit SPI 20 MHz 128 k x 8 DFN-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 89In Stock
1.560Expected 2/5/2027
3,95 €
3,81 €
3,65 €
Min.: 1
Mult.: 1
1 Mbit SPI 20 MHz 128 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K (128 X 8) SPI, 1.8V 8.000In Stock
32.000Expected 12/8/2026
Cut Tape
0,275 €
0,272 €
Reel
0,246 €
Min.: 1
Mult.: 1
: 4.000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25010B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K x 8 - 2.5-5.5V Non-Stocked Lead-Time 10 Weeks
Reel
3,76 €
Min.: 3.300
Mult.: 3.300
: 3.300
1 Mbit SPI 20 MHz 128 k x 8 DFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel