MouseReel EEPROM

Results: 1.788
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 512K 64K X 8 2.5V HI-SPEED SER EE IND 11.222In Stock
Cut Tape
0,74 €
0,737 €
Reel
0,679 €
Min.: 1
Mult.: 1
: 3.300
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512K 64K X 8 2.5V HI-SPEED SER EE IND 2.430In Stock
Cut Tape
0,757 €
0,752 €
0,751 €
Reel
0,697 €
Min.: 1
Mult.: 1
: 2.500
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 5.061In Stock
Cut Tape
0,421 €
Reel
0,394 €
Min.: 1
Mult.: 1
: 3.300
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V HI-SPEED SER EE IND 6.486In Stock
Cut Tape
0,413 €
0,409 €
Reel
0,376 €
Min.: 1
Mult.: 1
: 3.300
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 TDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE IND 3.693In Stock
Cut Tape
0,439 €
0,434 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 3.757In Stock
Cut Tape
0,378 €
0,376 €
0,356 €
Reel
0,34 €
Min.: 1
Mult.: 1
: 2.500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1kx8 - 2.5V 7.269In Stock
Cut Tape
0,378 €
0,376 €
0,356 €
Reel
0,34 €
Min.: 1
Mult.: 1
: 3.000
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 2.285In Stock
Cut Tape
3,81 €
Reel
3,26 €
Min.: 1
Mult.: 1
: 2.100
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 1.732In Stock
Cut Tape
3,78 €
Reel
3,25 €
Min.: 1
Mult.: 1
: 3.300
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K, 16Kx8 2.5V SER EE, EXT 10.758In Stock
Cut Tape
0,808 €
0,803 €
Reel
0,724 €
Min.: 1
Mult.: 1
: 3.300
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 2.069In Stock
Cut Tape
0,765 €
0,764 €
Reel
0,697 €
Min.: 1
Mult.: 1
: 3.300
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K, 16Kx8 2.5V SER EE, IND 7.603In Stock
Cut Tape
0,74 €
0,737 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 3.300
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 3.827In Stock
Cut Tape
0,74 €
0,737 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 2.500
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16kx8 - 2.5V 5.481In Stock
Cut Tape
0,74 €
0,737 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 2.500
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 2.5V SERIAL EE EXT 3.112In Stock
Cut Tape
0,482 €
0,474 €
Reel
0,431 €
Min.: 1
Mult.: 1
: 3.300
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 3.132In Stock
Cut Tape
0,482 €
0,474 €
Reel
0,431 €
Min.: 1
Mult.: 1
: 2.500
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 6.767In Stock
Cut Tape
0,439 €
0,434 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 3.300
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 2.446In Stock
Cut Tape
1,13 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 4.004In Stock
Cut Tape
1,11 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 2.100
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 7.502In Stock
Cut Tape
1,09 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 3.300
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 2.5V 1.893In Stock
Cut Tape
1,13 €
Reel
0,972 €
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 2.5V 6.069In Stock
Cut Tape
1,04 €
Reel
0,894 €
Min.: 1
Mult.: 1
: 2.100
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 2.5V 8.521In Stock
Cut Tape
1,06 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 2.500
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1/4AWP 4.967In Stock
Cut Tape
0,439 €
0,434 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 3.300
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 2.709In Stock
Cut Tape
0,611 €
0,605 €
Reel
0,541 €
Min.: 1
Mult.: 1
: 3.300
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel