EEPROM

Results: 5.276
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM 4.862In Stock
Cut Tape
0,989 €
0,929 €
0,903 €
0,886 €
Reel
0,782 €
Min.: 1
Mult.: 1
: 2.500
1 kbit I2C 400 kHz 128 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C BR24C21 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 4.800In Stock
0,482 €
0,452 €
0,44 €
0,431 €
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 2K 9.358In Stock
0,292 €
0,278 €
0,271 €
0,266 €
Min.: 1
Mult.: 1
2 kbit SPI 20 MHz 256 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95020-W Tube
STMicroelectronics EEPROM 5.5V 16K (2Kx8) 12.304In Stock
0,387 €
0,361 €
0,353 €
0,346 €
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Tube
Microchip Technology EEPROM 16byte 128kb 1.8V 3.447In Stock
Cut Tape
0,267 €
0,263 €
0,254 €
Reel
0,229 €
Min.: 1
Mult.: 1
: 3.300
128 bit 2-Wire, I2C 400 kHz 16 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 3.019In Stock
Cut Tape
0,318 €
0,316 €
0,296 €
Reel
0,278 €
Min.: 1
Mult.: 1
: 3.000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2.495In Stock
Cut Tape
0,654 €
0,602 €
Reel
0,569 €
Min.: 1
Mult.: 1
: 2.500
8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 5V 2.682In Stock
Cut Tape
1,04 €
0,955 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 3.300
16 kbit SPI 3 MHz 2 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 1.330In Stock
Cut Tape
2,34 €
2,33 €
2,32 €
2,20 €
Reel
2,07 €
Min.: 1
Mult.: 1
: 2.100
512 kbit SPI 20 MHz 64 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 2.359In Stock
Cut Tape
0,344 €
0,342 €
0,328 €
Reel
0,314 €
Min.: 1
Mult.: 1
: 2.500
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 120NS, SOIC, IND TEMP, GREEN 740In Stock
Cut Tape
6,38 €
5,58 €
Reel
5,55 €
5,51 €
Min.: 1
Mult.: 1
: 1.000
64 kbit Parallel 5 MHz 8 k x 8 SOIC-28 120 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28HC64B Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 16Kbit 2.5-5.5V
1.941In Stock
Cut Tape
2,12 €
1,99 €
1,93 €
1,88 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 2.500
16 kbit Serial 400 kHz 2 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW NOISE OPER AMPLIFIER 4.999In Stock
Cut Tape
1,57 €
1,46 €
1,42 €
1,39 €
Reel
1,08 €
Min.: 1
Mult.: 1
: 2.500
8 kbit Serial 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 1.8V SERIAL EE IND 4.169In Stock
Cut Tape
0,267 €
0,263 €
0,23 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3.000
2 kbit UNI/O Bus 100 kHz 256 x 8 SOT-23-3 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA020 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2048 X 8 1.8V SERIAL EE, IND 2.450In Stock
0,318 €
0,313 €
0,311 €
0,295 €
Min.: 1
Mult.: 1
16 kbit UNI/O Bus 100 kHz 2 k x 8 TO-92-3 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA160 Bulk
Microchip Technology EEPROM 256x8 - 1.8V 2.970In Stock
Cut Tape
0,275 €
0,259 €
Reel
0,244 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA02 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 4.379In Stock
Cut Tape
0,206 €
0,198 €
0,189 €
Reel
0,189 €
Min.: 1
Mult.: 1
: 3.000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC02 Reel, Cut Tape
Microchip Technology EEPROM 1K 128X8 1.8V SER EE IND 3.668In Stock
Cut Tape
0,344 €
0,342 €
0,329 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 3.300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 3.021In Stock
Cut Tape
0,499 €
0,495 €
0,488 €
0,44 €
Reel
0,439 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 2.667In Stock
Cut Tape
0,396 €
0,394 €
0,385 €
0,359 €
Reel
0,354 €
Min.: 1
Mult.: 1
: 3.300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 16B - 1.8V 1.544In Stock
Cut Tape
0,74 €
0,737 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 2.500
16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 2.487In Stock
Cut Tape
0,499 €
0,495 €
0,488 €
0,457 €
Reel
0,449 €
Min.: 1
Mult.: 1
: 2.500
1 kbit SPI 5 MHz 128 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE EXT 2.343In Stock
Cut Tape
0,722 €
0,664 €
Reel
0,626 €
Min.: 1
Mult.: 1
: 3.300
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 1024X16OR2048X8 SER EE 1.8V IND 3.178In Stock
Cut Tape
0,611 €
0,605 €
Reel
0,539 €
Min.: 1
Mult.: 1
: 3.300
16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 DFN-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256x8 2.232In Stock
Cut Tape
0,344 €
0,342 €
0,322 €
Reel
0,321 €
Min.: 1
Mult.: 1
: 3.000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel