7202LA50JG

Renesas Electronics
972-7202LA50JG
7202LA50JG

Mfr.:

Description:
FIFO 1K X 9 CMOS PARALLEL FIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: FIFO
RoHS:  
9 bit
Unidirectional
9 kbit
Asynchronous
1 k x 9
2 Circuit
15 MHz
50 ns
5.5 V
4.5 V
80 mA
0 C
+ 70 C
PLCC-32
Tube
Brand: Renesas Electronics
Height: 2.79 mm
Length: 13.97 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: 7202L
Factory Pack Quantity: 32
Subcategory: Memory & Data Storage
Width: 11.43 mm
Part # Aliases: IDT7202LA50JG 7202
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 139

Stock:
139 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,13 € 12,13 €
11,27 € 112,70 €
10,92 € 273,00 €
10,66 € 533,00 €
10,41 € 999,36 €
8,11 € 2.076,16 €