8 bit NOR Flash

Results: 2.607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 2.037In Stock
Cut Tape
0,645 €
0,642 €
0,614 €
Reel
0,587 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 3.0 to 3.6V 2Mbit Multi-Purpose Flash 161In Stock
1,99 €
1,93 €
1,85 €
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39LF 2 Mbit 3 V 3.6 V 20 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 3.0 to 3.6V 4Mbit Multi-Purpose Flash 300In Stock
2,30 €
2,20 €
2,13 €
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39LF 4 Mbit 3 V 3.6 V 20 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4.5 to 5.5 1Mbit Multi-Purpose Flash 587In Stock
1.500Expected 11/10/2026
Cut Tape
1,93 €
Reel
1,76 €
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash 186In Stock
2,27 €
2,17 €
2,11 €
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash 576In Stock
Cut Tape
2,23 €
Reel
2,03 €
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4.5 to 5.5 4Mbit Multi-Purpose Flash 124In Stock
2,50 €
2,43 €
2,32 €
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4.5 to 5.5 4Mbit Multi-Purpose Flash 393In Stock
2,61 €
2,50 €
2,42 €
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1.65V to 1.95V 2Mbit SPI Serial Flash 730In Stock
0,92 €
0,886 €
0,825 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25WF 2 Mbit 1.65 V 1.95 V 5 mA SPI 40 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 8 Mbit, 1.8V SPI Serial Flash 343In Stock
1,18 €
1,14 €
1,08 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube

Microchip Technology NOR Flash 4.5V to 5.5V 4Mbit Multi-Purpose Flash 450In Stock
Cut Tape
2,63 €
Reel
2,42 €
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 2Mbit 33MHz
1.005In Stock
0,826 €
0,825 €
0,807 €
0,77 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2Mbit 33MHz
1.384In Stock
0,826 €
0,825 €
0,807 €
0,77 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25LF 2 Mbit 3 V 3.6 V 10 mA SPI 33 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1M (128K x 8) 33MHz
1.726In Stock
1.800Expected 1/4/2027
0,662 €
0,66 €
0,642 €
0,614 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Commercial
1.073In Stock
6.600Expected 1/25/2027
Cut Tape
0,74 €
0,733 €
0,715 €
Reel
0,697 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz
1.014In Stock
0,92 €
0,886 €
0,825 €
Min.: 1
Mult.: 1
SMD/SMT WSON-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 256K X 8 14 us
837In Stock
0,92 €
0,886 €
0,825 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2M (256Kx8) 20MHz 2.7-3.6V Commercial
1.347In Stock
Cut Tape
1,12 €
1,07 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 256K X 8 14 us Industrial Temp
563In Stock
0,92 €
0,886 €
0,825 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 30 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 64K X 8 14 us
1.367In Stock
0,559 €
0,55 €
0,531 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 20 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K (64Kx8) 20MHz 2.7-3.6V Commercial
828In Stock
Cut Tape
0,645 €
0,642 €
0,614 €
Reel
0,587 €
Min.: 1
Mult.: 1
: 3.300
SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 20 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 512K (64Kx8) 33MHz 2.7-3.6V Commercial
1.356In Stock
0,542 €
0,541 €
0,531 €
0,504 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 512K (64Kx8) 33MHz 2.7-3.6V Industrial
655In Stock
0,559 €
0,55 €
0,531 €
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 128K X 8 70ns
2In Stock
750Expected 12/14/2026
1,72 €
1,67 €
1,59 €
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 SST39VF 1 Mbit 2.7 V 3.6 V 20 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Tube

Microchip Technology NOR Flash 1M (128Kx8) 70ns 2.7-3.6V Industrial
671In Stock
750Expected 1/18/2027
Cut Tape
1,49 €
1,36 €
Reel
1,16 €
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 SST39VF 1 Mbit 2.7 V 3.6 V 20 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape