Reel NOR Flash

Results: 3.346
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-16 10.830In Stock
Cut Tape
3,29 €
3,07 €
2,98 €
2,92 €
Reel
2,84 €
Min.: 1
Mult.: 1
Max.: 500
: 1.000
SMD/SMT SOP-16 MX25L 64 Mbit 2.65 V 3.6 V 17 mA SPI 133 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O SOP-8 209mil 20.794In Stock
16.000Expected 10/21/2027
Cut Tape
1,75 €
1,64 €
1,59 €
1,56 €
Reel
1,44 €
Min.: 1
Mult.: 1
Max.: 500
: 2.000
SMD/SMT SOP-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O USON-8 4x3mm 21.392In Stock
Cut Tape
2,47 €
2,30 €
2,24 €
2,19 €
Reel
2,01 €
Min.: 1
Mult.: 1
Max.: 500
: 5.000
SMD/SMT USON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O SOP-8 150mil 45.271In Stock
Cut Tape
1,23 €
1,15 €
1,12 €
1,09 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O USON-8 2x3mm 23.810In Stock
Cut Tape
1,23 €
1,15 €
1,12 €
1,09 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serail NOR 1.65V-3.6V 8Mbit x4 I/O USON-8 2x3mm 18.804In Stock
Cut Tape
1,55 €
1,45 €
1,41 €
1,38 €
Reel
1,31 €
Min.: 1
Mult.: 1
Max.: 250
: 12.000
SMD/SMT USON-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 2.5V/3V 8Mbit x4 I/O USON-8 2x3mm 29.954In Stock
Cut Tape
0,671 €
0,634 €
0,617 €
0,604 €
Reel
0,549 €
Min.: 1
Mult.: 1
: 12.000
SMD/SMT USON-8 MX25V 8 Mbit 2.3 V 3.6 V 9.5 mA SPI 104 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 5V 4Mbit x16 I/O TSOP-48 Bottom Boot 2.850In Stock
Cut Tape
6,76 €
6,30 €
6,11 €
5,82 €
5,68 €
Reel
5,68 €
Min.: 1
Mult.: 1
Max.: 100
: 1.500
SMD/SMT TSOP-48 MX29F 4 Mbit 4.5 V 5.5 V 50 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 5V 8Mbit x16 I/O TSOP-48 Bottom Boot 2.823In Stock
Cut Tape
14,76 €
13,68 €
13,25 €
12,62 €
Reel
11,81 €
Min.: 1
Mult.: 1
: 1.500
SMD/SMT TSOP-48 MX29F 8 Mbit 4.5 V 5.5 V 50 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Parallel NOR 3V 256Mbit x16 I/O TSOP-56 Lowest Sector Protected 1.748In Stock
Cut Tape
21,31 €
19,75 €
19,14 €
18,66 €
18,27 €
Reel
16,43 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TSOP-56 MX29GL 256 Mbit 2.7 V 3.6 V 30 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Parallel NOR 3V 512Mbit x16 I/O TSOP-56 Highest Sector Protected 994In Stock
Cut Tape
26,88 €
24,89 €
24,10 €
23,50 €
22,89 €
Reel
21,01 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TSOP-56 MX29GL 512 Mbit 2.7 V 3.6 V 30 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 42.061In Stock
Cut Tape
0,886 €
0,828 €
0,805 €
0,788 €
Reel
0,682 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT SOP-Narrow-8 AT25SF161B 16 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 16.681In Stock
Cut Tape
1,40 €
1,32 €
1,27 €
1,25 €
Reel
1,04 €
Min.: 1
Mult.: 1
: 5.000
SMD/SMT UDFN-8 AT25DF011 1 Mbit 1.65 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 14.278In Stock
Cut Tape
2,88 €
2,69 €
2,61 €
2,55 €
Reel
2,26 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-Wide-8 AT25QF128A 128 Mbit 2.7 V 3.6 V 22 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 128 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 10.197In Stock
34.000Expected 2/4/2027
Cut Tape
3,01 €
2,81 €
2,73 €
2,67 €
Reel
2,33 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-Wide-8 AT25SF128A 128 Mbit 2.7 V 3.6 V 22 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 20.708In Stock
Cut Tape
1,36 €
1,27 €
1,24 €
1,21 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT UDFN-8 AT25SF321B 32 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 32.763In Stock
Cut Tape
1,02 €
0,963 €
0,937 €
0,92 €
Reel
0,636 €
Min.: 1
Mult.: 1
: 4.000
SMD/SMT SOP-Narrow-8 AT25SF321B 32 Mbit 2.7 V 3.6 V 15 mA SPI 108 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 12.000In Stock
4.000Expected 11/20/2026
Cut Tape
1,89 €
1,77 €
1,72 €
1,68 €
Reel
1,57 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-Wide-8 AT25SF641B 64 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 1.165In Stock
Cut Tape
3,10 €
2,89 €
2,80 €
2,74 €
Reel
2,38 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 35.180In Stock
20.975On Order
Cut Tape
3,98 €
3,72 €
3,60 €
3,53 €
Reel
3,11 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-Wide-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 51.592In Stock
Cut Tape
4,08 €
3,80 €
3,69 €
3,60 €
Reel
3,19 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-Wide-8 AT45DB321E 32 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 3.174In Stock
Cut Tape
6,91 €
6,43 €
6,24 €
6,10 €
Reel
5,22 €
Min.: 1
Mult.: 1
: 6.000
SMD/SMT UDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 11.508In Stock
14.800On Order
Cut Tape
6,15 €
5,73 €
5,56 €
5,43 €
Reel
4,73 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOIC-Wide-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 256Mbit NOR Flash 1.8V WSON8 6*5mm Industrial(-40C to +85C) 2.409In Stock
Cut Tape
5,92 €
5,51 €
5,35 €
5,22 €
Reel
4,40 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT WSON-8 256 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Commercial 5.264In Stock
Cut Tape
1,78 €
1,73 €
1,65 €
Reel
1,65 €
Min.: 1
Mult.: 1
: 2.100
SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel