SRAM

Results: 11.490
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology SRAM 1024K 1.8V SPI SERIAL SRAM SQI 388In Stock
2,24 €
2,21 €
2,20 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 466In Stock
3,55 €
3,31 €
3,22 €
3,14 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 AEC-Q100 Tube
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 895In Stock
Cut Tape
6,00 €
5,59 €
5,43 €
5,30 €
Reel
4,71 €
Min.: 1
Mult.: 1
: 2.000
4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 32K X 8K 80In Stock
72,04 €
66,45 €
66,44 €
Min.: 1
Mult.: 1
256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 315 mA - 40 C + 85 C SMD/SMT TQFP-80 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 226In Stock
4,76 €
4,45 €
4,31 €
4,21 €
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM MoBL SRAM 4-Mbit 264In Stock
5,17 €
4,82 €
4,67 €
4,57 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM ASYNC SRAMS 4-Mbit 1.361In Stock
13,17 €
12,23 €
11,86 €
11,58 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 1.815In Stock
Cut Tape
8,49 €
8,02 €
7,83 €
7,46 €
Reel
7,02 €
Min.: 1
Mult.: 1
: 2.000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape
Infineon Technologies SRAM 36MB SRAM with ECC 144In Stock
120,42 €
111,04 €
107,38 €
104,66 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 2.5 ns 250 MHz Parallel 3.6 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 45In Stock
55,71 €
51,48 €
49,34 €
48,09 €
Min.: 1
Mult.: 1
64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 260 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 32Kx36 STD-PWR, 3.3V DUAL-PORT RAM 21In Stock
178,53 €
164,51 €
159,04 €
154,52 €
Min.: 1
Mult.: 1
1 Mbit 32 k x 36 10 ns Parallel 3.45 V 3.15 V 500 mA 0 C + 70 C SMD/SMT CABGA-208 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 1.533In Stock
Cut Tape
5,12 €
4,76 €
4,63 €
4,52 €
Reel
3,34 €
Min.: 1
Mult.: 1
: 1.500
1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies CY62157G30-45BVXI
Infineon Technologies SRAM ASYNC 656In Stock
9,43 €
8,82 €
8,57 €
8,39 €
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M 18In Stock
20,82 €
19,29 €
18,68 €
16,69 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 15In Stock
40,39 €
37,34 €
36,13 €
34,37 €
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 185 mA, 220 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 4In Stock
44,45 €
41,09 €
39,76 €
38,53 €
Min.: 1
Mult.: 1
36 Mbit 2 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 205 mA, 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1In Stock
148,71 €
137,03 €
132,47 €
129,07 €
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V - 40 C + 125 C SMD/SMT BGA-165
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 18In Stock
42,65 €
41,25 €
36,58 €
35,37 €
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 190 mA, 200 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 32 32M 13In Stock
46,93 €
43,39 €
41,98 €
40,93 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 3In Stock
46,93 €
43,39 €
41,98 €
39,62 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M 54In Stock
10,47 €
9,73 €
9,43 €
9,20 €
Min.: 1
Mult.: 1
4 Mbit 128 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M 139In Stock
6,66 €
6,20 €
6,01 €
5,87 €
Min.: 1
Mult.: 1
4 Mbit 128 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 130 mA, 140 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M 6In Stock
46,93 €
42,52 €
41,38 €
40,53 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M 5In Stock
48,07 €
44,43 €
42,99 €
41,92 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 580 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 128K x 32 4M 70In Stock
7,71 €
7,17 €
6,96 €
6,79 €
Min.: 1
Mult.: 1
4 Mbit 128 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 150 mA, 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray