Reel SRAM

Results: 1.105
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

ISSI SRAM 8M 8,10ns 2.4-3.6V 512Kx16 LP Asyn SRAM 2.384In Stock
Cut Tape
13,95 €
12,93 €
12,52 €
11,94 €
11,64 €
Reel
11,64 €
Min.: 1
Mult.: 1
: 1.000
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 8M (512Kx16) 10ns Async SRAM 3.3v 1.485In Stock
Cut Tape
23,51 €
21,79 €
21,10 €
20,59 €
19,82 €
Reel
19,82 €
Min.: 1
Mult.: 1
: 1.000
8 Mbit 512 k x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v 4.322In Stock
Cut Tape
7,03 €
6,54 €
6,34 €
6,19 €
6,05 €
Reel
6,05 €
Min.: 1
Mult.: 1
: 1.000
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 15.804In Stock
Cut Tape
4,77 €
4,45 €
4,33 €
4,22 €
4,12 €
Reel
4,12 €
Min.: 1
Mult.: 1
: 1.000
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 8.594In Stock
Cut Tape
3,01 €
2,81 €
2,73 €
2,67 €
2,61 €
Reel
2,61 €
Min.: 1
Mult.: 1
: 1.000
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 3.738In Stock
Cut Tape
5,86 €
5,46 €
5,30 €
5,17 €
5,05 €
Reel
5,05 €
Min.: 1
Mult.: 1
: 1.000
2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,55ns,2.5v 3.6v,48 Ball mBGA (7.2x8.7mm), RoHS 3.794In Stock
Cut Tape
12,15 €
11,27 €
10,91 €
10,40 €
10,14 €
Reel
10,14 €
Min.: 1
Mult.: 1
: 2.500
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.5 V 5 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 16Mb 3V 55ns 1M x 16 LP SRAM 302In Stock
Cut Tape
18,00 €
16,70 €
16,18 €
15,79 €
Reel
12,88 €
Min.: 1
Mult.: 1
: 1.000
16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 30 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel, Cut Tape, MouseReel
Infineon Technologies CY7C1049GN-10VXIT
Infineon Technologies SRAM ASYNC SRAMS 640In Stock
500Expected 11/11/2026
Cut Tape
10,93 €
10,15 €
9,84 €
9,61 €
Reel
8,83 €
Min.: 1
Mult.: 1
: 500
4 Mbit 512 k x 8 10 ns Parallel - 40 C + 85 C SMD/SMT Reel, Cut Tape
Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM IND 232In Stock
6.600Expected 12/21/2026
Cut Tape
1,31 €
Reel
1,11 €
Min.: 1
Mult.: 1
: 3.300
256 kbit 32 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 4k, 3.0V EERAM IND 35In Stock
3.300Expected 4/26/2027
Cut Tape
0,654 €
0,651 €
0,645 €
Reel
0,605 €
Min.: 1
Mult.: 1
: 3.300
4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 494In Stock
Cut Tape
4,21 €
3,92 €
3,81 €
3,72 €
Reel
3,34 €
Min.: 1
Mult.: 1
: 1.000
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3V BATT BU FUNCT 6In Stock
21.000On Order
Cut Tape
5,09 €
4,75 €
4,48 €
4,38 €
Reel
3,79 €
Min.: 1
Mult.: 1
: 3.000
1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 17In Stock
Cut Tape
4,66 €
4,34 €
4,21 €
4,11 €
Reel
3,00 €
Min.: 1
Mult.: 1
: 1.500
1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 29In Stock
1.000On Order
Cut Tape
5,01 €
4,90 €
4,76 €
4,46 €
Reel
3,97 €
Min.: 1
Mult.: 1
: 1.000
1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 41In Stock
Cut Tape
5,01 €
4,66 €
4,52 €
4,42 €
Reel
3,23 €
Min.: 1
Mult.: 1
: 1.000
1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 447In Stock
Cut Tape
10,29 €
9,56 €
9,27 €
9,05 €
Reel
6,87 €
Min.: 1
Mult.: 1
: 1.500
4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 19In Stock
3.000Expected 9/21/2027
Cut Tape
10,81 €
10,62 €
9,89 €
9,49 €
Reel
8,29 €
Min.: 1
Mult.: 1
: 1.500
4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 256K 32Kx8 10ns Async SRAM 3.3v 736In Stock
Cut Tape
4,33 €
4,04 €
3,92 €
3,83 €
3,74 €
Reel
3,74 €
Min.: 1
Mult.: 1
: 2.000
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3.135 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v 3.6v,44 Pin TSOP II, RoHS 1.721In Stock
Cut Tape
7,52 €
6,99 €
6,79 €
6,62 €
6,46 €
Reel
6,46 €
Min.: 1
Mult.: 1
: 1.000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 512K,High-Speed,Async,32K x 16,12ns,5v,44 Pin TSOP II, RoHS 1.992In Stock
Cut Tape
6,86 €
6,39 €
6,19 €
5,91 €
5,76 €
Reel
5,76 €
Min.: 1
Mult.: 1
: 1.000
512 kbit 32 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 64Kx16 12ns 5v Async SRAM 895In Stock
Cut Tape
6,86 €
6,39 €
6,19 €
5,91 €
5,76 €
Reel
5,76 €
Min.: 1
Mult.: 1
: 1.000
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v 471In Stock
Cut Tape
6,90 €
6,42 €
6,24 €
6,09 €
5,94 €
Reel
5,94 €
Min.: 1
Mult.: 1
: 1.500
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32K x 8 45ns 5v Async SRAM 5v 2.108In Stock
Cut Tape
3,30 €
3,08 €
2,99 €
2,92 €
2,86 €
Reel
2,86 €
Min.: 1
Mult.: 1
: 2.000
256 kbit 32 k x 8 45 ns Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Industrial Temp - Tape & Reel 618In Stock
Cut Tape
7,46 €
6,94 €
6,73 €
6,42 €
Reel
5,88 €
Min.: 1
Mult.: 1
: 1.000
256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel