SRAM

Results: 11.639
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 522In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 1.155In Stock
Min.: 1
Mult.: 1
: 1.500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 200 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 451In Stock
Min.: 1
Mult.: 1
: 1.500

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 222In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 512Kx8 ASYNCHRONOUS 3.3V CMOS SRAM 183In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Alliance Memory SRAM 1Mb, SRAM, 128K x 8, 5V, 32pin SOJ (300 mil), 12ns, Industrial Temp, Corner Power, D Die 247In Stock
Min.: 1
Mult.: 1

1 MB 128 k x 8 12 ns 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Industrial Temp - Tube 77In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
GSI Technology SRAM 2.5 or 3.3V 256K x 18 4M 71In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 165 mA, 200 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 512K 1.8V SPI SERIAL SRAM SQI 377In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

Microchip Technology SRAM 256K 32K X 8 2.7V SERIAL SRAM EXT 245In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 87In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM EXT 231In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 32 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 125 C SMD/SMT TSSOP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 225In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT 219In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 399In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM Vbat 257In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 4k, 5.0V EERAM EXT 401In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 4k, 5.0V EERAM IND 302In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM EXT 20In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 5.0V EERAM EXT 281In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM IND 350In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C Through Hole PDIP-8 Tube
Microchip Technology SRAM 16k, 5.0V EERAM IND 630In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 16k, 5.0V EERAM IND 444In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 400 ns 1 MHz I2C 5.5 V 4.5 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 4k, 3.0V EERAM EXT 205In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 400 ns 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT Tube
Microchip Technology SRAM 4k, 3.0V EERAM EXT 855In Stock
Min.: 1
Mult.: 1

4 kbit 512 k x 8 1 MHz I2C 3.6 V 2.7 V 400 uA - 40 C + 125 C SMD/SMT TSSOP-8 Tube