DS1921H-F5#

Analog Devices / Maxim Integrated
700-DS1921H-F5#-
DS1921H-F5#

Mfr.:

Description:
iButtons & Accessories High Resolution Thermochron iButton Rang

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
RoHS:  
DS1921
iButtons
Thermochron
4 kbit
SRAM
2.8 V to 5.25 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 85 C
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Organisation: 512 x 8
Product Type: iButtons & Accessories
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: DS1921H 90-1921H#F50
Unit Weight: 3,698 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
9025804089
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iButton® Devices

Analog Devices iButton® Devices are computer chips enclosed in a 16mm thick stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. The steel iButton device can be mounted virtually anywhere because it is rugged enough to withstand harsh environments indoors or outdoors. The Analog Devices Button Devices are small and portable enough to attach to a key fob, ring, watch, or other personal items, and they can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
181
Expected 9/24/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,07 € 49,07 €
44,44 € 444,40 €
43,34 € 1.083,50 €
42,70 € 2.135,00 €
41,62 € 4.162,00 €