MTFDDAK7T6TGA-1BC1ZABYY

Micron
340-598800
MTFDDAK7T6TGA-1BC1ZABYY

Mfr.:

Description:
Solid State Drives - SSD 5400 8704GByte 2.5 70x100x7

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
RoHS:  
5400 PRO
7.68 TB
2.5 in
2.5 in
3D TLC
SATA III
520 MB/s
540 MB/s
5 V
0 C
+ 70 C
104.6 mm x 69.85 mm x 7 mm
Brand: Micron
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 50
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5400 SATA SSD

Micron 5400 SATA SSD combines a data center SATA architecture with advanced 176-layer NAND technology. The Micron 5400 SSD has 50% better reliability and up to 50% greater endurance than the other leading SATA SSD. The Micron 5400 gives extensive options to get more out of every SATA server socket. The SSD is available in capacities ranging from 240GB to 7.68TB.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21.506,57 € 21.506,57 €