QM30VT3-KQP

Banner Engineering
778-QM30VT3-KQP
QM30VT3-KQP

Mfr.:

Description:
Multiple Function Sensor Modules Vibration and Temperature Sensor ; 3 Axis; IO-Link ; 150 mm (6 in) M12 Pigtail QD ; Aluminum Housing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Multiple Function Sensor Modules
RoHS:  
Sensor
3 Axis Sensor
10 V to 30 V
+ 105 C
Brand: Banner Engineering
Dimensions: 30 mm x 13.25 mm x 30 mm
Height: 30 mm
Length: 30 mm
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Modules
Series: QM30VT3
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 13.25 mm
Part # Aliases: 815282
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QM30VT3 3-Axis Vibration Sensors

Banner Engineering QM30VT3 3-Axis Vibration Sensors help catch failures earlier and reduce downtime. These Banner vibration sensors simplify predictive maintenance with precise, real-time diagnostics so teams can act before problems escalate. Built-in VIBE-IQ® machine learning automatically establishes baseline levels and alert thresholds, delivering real-time fault detection without complex configuration. This fault detection feature eliminates the need for external gateway or controller processing. By processing data on the sensor itself, the QM30VT3 simplifies integration into Modbus networks. High-resolution 3-axis sensing captures more faults along the X, Y, and Z axes. Advanced signal processing ensures early detection of developing mechanical issues. These sensing capabilities help prevent unexpected breakdowns and costly repairs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 12/1/2026
2
Expected 12/3/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
300,14 € 300,14 €