Antennas

Results: 11.754
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas INT ANT, QUAD, GNSS, 200mm, MHF4 174In Stock
63,17 €
55,47 €
52,80 €
49,14 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.164 GHz 1.61 GHz GNSS, GPS, GLONASS, Galileo, BeiDou Patch 7.2 dBi 50 Ohms 1.6:1 - 40 C + 85 C Patch 4 Band Adhesive Connector MHF.4L 1.17645 GHz, 1.20155 GHz, 1.2276 GHz, 1.248 GHz, 1.26852 GHz, 1.27875 GHz, 1.542 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz GNSS, GPS, GLONASS, Galileo, BeiDou, QZSS 67.6 mm 67.6 mm 17.2 mm COAX 1.13
TE Connectivity Antennas 698-3800 MHZ 4G/5G WALL MT 480In Stock
18,03 €
15,56 €
14,60 €
13,75 €
Min.: 1
Mult.: 1
Outdoor Antennas 698 MHz 3.8 GHz Cellular 4.8 dBi 50 Ohms 2.5:1 - 40 C + 90 C 3 Band Wall Mount Connector SMA Male 158 mm 57 mm 53.2 mm
TE Connectivity Antennas 698-3800 MHZ 4G/5G WALL MT 478In Stock
18,52 €
15,98 €
15,01 €
14,12 €
Min.: 1
Mult.: 1
Outdoor Antennas 698 MHz 3.8 GHz Cellular 4.8 dBi 50 Ohms 2.5:1 - 40 C + 90 C 3 Band Wall Mount Connector SMA Male 158 mm 57 mm 53.2 mm
TE Connectivity Antennas 868-915 MHz ISM External Mini Puck Ant 496In Stock
16,00 €
13,93 €
13,22 €
12,24 €
Min.: 1
Mult.: 1
Outdoor Antennas 868 MHz 915 MHz WiFi 1.9 dBi 50 Ohms 2.3:1 - 40 C + 90 C 1 Band Adhesive Connector SMA Male IP67 RG-174
TE Connectivity Antennas Antenna 2.45GHz WRT Monopole SMA 500In Stock
23,44 €
20,47 €
19,44 €
18,02 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas WiFi External Antenna 2.4 GHz 2.5 GHz Bluetooth IoT WiFi/WLAN 802.11b/g Dome/Puck Dome 2.7 dBi 50 Ohms 1.7 5 W - 40 C + 85 C Monopole 1 Band Panel Mount Connector SMA Plug 2.45 GHz IoT, ISM, WiFI/WLAN 27 mm RG-174
PCTEL / Amphenol Antennas 26DB, GNSS,HR, CONICAL PERM MNT, TNC F, WHITE 13In Stock
126,21 €
111,32 €
106,16 €
103,50 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA Module Cone 2 dBi 51 MHz 50 Ohms - 40 C + 85 C 1 Band Bracket Mount Connector TNC Female 60 mm IP67
PCTEL / Amphenol Antennas 150-174,9.2DB,5 ELE YAGI,N,CHR 18In Stock
131,92 €
118,47 €
116,63 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 150 MHz 174 MHz ISM 11.3 dBi 1.3 MHz 50 Ohms 1.5:1 250 W 1 Band Bracket Mount N Female
ABRACON Antennas Adhesive Mount 2in1 Anti-Jamming GNSS & LTE Antenna, IP67 195In Stock
18,11 €
15,63 €
14,49 €
13,59 €
Min.: 1
Mult.: 1
Outdoor Antennas 700 MHz 2.69 GHz LTE GNSS Puck 7.1 dBi 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Connector SMA Male 59.5 mm 52.5 mm 16.5 mm IP67 RG-174 AANE-PU Bulk
ABRACON Antennas RF ANT 869MHZ CHIP SOLDER SMD, 1204 PACKAGE 2.100In Stock
3.000Expected 1/4/2027
Cut Tape
2,18 €
1,88 €
1,78 €
1,63 €
Reel
1,26 €
Min.: 1
Mult.: 1
: 3.000
PCB Antennas Chip Antenna 858 MHz 878 MHz WiFi Chip 2.4 dBi 50 Ohms 2.15 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 12 mm 4 mm 1.6 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas Full-Band (L1/L2/L5/L6) quad-feed GNSS antenna 135In Stock
15,66 €
13,47 €
12,86 €
11,66 €
Min.: 1
Mult.: 1
PCB Antennas Ceramic Stacked Patch Antenna 1.17645 GHz 1.602 GHz GPS, GLONASS Patch 5 dBi 50 Ohms 2 - 40 C + 85 C 6 Band PCB Mount Through Hole 50 mm 50 mm 10 mm AANI-PP Tray
TE Connectivity / Measurement Specialties Antennas 3 port (2x Cell, 1x GNSS),SMA 1.0M 196In Stock
42,03 €
36,81 €
34,99 €
32,53 €
31,04 €
Min.: 1
Mult.: 1
Outdoor Antennas Panel Antenna 617 MHz 4.2 GHz Cellular GNSS 50 Ohms 20 W - 45 C + 85 C 4 Band Adhesive SMA RG-174 Bulk
TE Connectivity Antennas 5-Port,2x 5G/LTE,2x WiFi,GNSS,BLK 3In Stock
387,27 €
377,16 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 6 GHz Whip 4.8 dB 50 Ohms 3:1 10 W - 40 C + 85 C 7 Band Stud Connector SMA Male 245 mm 63 mm 84 mm IP67 RG-174 FP20
TE Connectivity Antennas FP40 ultra - 8 Port: 4 x Cellular, 2 x Wi-Fi, 1 x Bluetooth, 1 x GNSS - White 2In Stock
521,26 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas 8 dB, 9 dB, 28 dB 50 Ohms 2:1 3 Band Stud Connector SMA IP67
Pulse Electronics Antennas 100W 50ohms 440-470MHz 22In Stock
58,69 €
52,94 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 440 MHz 470 MHz Dome 50 Ohms 2:1 100 W - 40 C + 85 C 1 Band Connector Connector SMA-Male 178.3 mm 52.5 mm 63.6 mm IP67 SKF Bulk
Molex Antennas Wi-Fi 6E+GNSS PCB Cabled Balanced Antenna, 16.6mm Width, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 2.710In Stock
4,15 €
2,74 €
2,59 €
2,34 €
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN IoT, ISM, U-NII PCB Trace T-Bar 2.6 dBi, 3.1 dBi, 3.8 dBi, 4.1 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 50 mm Coax 146220
Molex Antennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 50mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 1.828In Stock
8,04 €
3,68 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.7 dBi, 5 dBi, 5.6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 50 mm Coax 207901
Molex Antennas 600MHz-6GHz Monopole Low-profile Flexible Antenna, 250mm Cable Lg., Compatible w/ U.FL / I-PEX MHF Conn.s 294In Stock
10,91 €
8,63 €
8,18 €
7,55 €
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.6 dBi, 4.5 dBi, 4.8 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 250 mm Coax 207901
KYOCERA AVX Antennas GNSS (Active) Extern al 1m RG174 Cable SM 983In Stock
16,21 €
14,12 €
13,40 €
11,51 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.561 GHz 1.602 GHz GLONASS, GPS Module Square 2 dBi, 4.1 dBi, 2 dBi 50 Ohms 2.0:1 - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 1.561 GHz, 1.575 GHz, 1.602 GHz Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail 44 mm 35.2 mm 14.5 mm IPX7 1 M RG174 X1005247 Bulk
Pulse Electronics Antennas Active GPS 33dB 13x13mm ANT MOD 104In Stock
13,05 €
11,42 €
10,27 €
9,24 €
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57 GHz GLONASS, GPS Patch Ceramic 33 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 1.57542 GHz Portable Headsets, Automotive Navigation, Tracking, Positioning 13 mm 13 mm 32 mm RF0.81 GPSMODxxxx Tray
TE Connectivity / Linx Technologies Antennas 868MHz Compact Ant. U.FL Connector 698In Stock
12,22 €
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Dipole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Round Mini Dome 1.5 dBi 25 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 868 MHz Remote Control, Monitoring, Sensing Networks 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Dome 868MHz 1.32 150 UFL 395In Stock
15,47 €
13,13 €
12,74 €
12,38 €
12,12 €
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 862 MHz 870 MHz Bluetooth LoRaWAN ISM Dome 1.5 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 868 MHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
ABRACON Antennas 400900 MHZ 746In Stock
Cut Tape
2,82 €
2,44 €
2,30 €
2,12 €
Reel
1,85 €
Min.: 1
Mult.: 1
: 1.000
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 700 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM IoT Chip Ceramic 50 Ohms 4.0 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 830 MHz, 1.94 GHz, 2.6 GHz Telecommunications, Networking, Consumer Electronics, Wireless Modules, Mobile Devices, Broadband Celluar Connectivity, Video and Surveillance 40 mm 8 mm 3.2 mm ACAR Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4/5/6GHZ WIFI/BT/ZIGBEE CHIP ANT SMD 1.914In Stock
Cut Tape
3,34 €
2,89 €
2,73 €
2,51 €
Reel
2,05 €
Min.: 1
Mult.: 1
: 2.000
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4 dBi - 30 C + 85 C 2 Band 10 mm 4 mm 1.5 mm ACR Reel, Cut Tape
Taoglas Antennas Stream MA208 2in1 GPS/Galileo 4G/3G/2G Adhesive Mount Antenna, SMA (M) 46In Stock
76,45 €
58,70 €
55,69 €
54,99 €
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas Active 700 MHz 2.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, HSPA Galileo, GPS Module I-Bar 3.5 dBic, - 3.03 dBi, - 4.34 dBi, 2.16 dBi, 0.42 dBi, 3.5 dBi, 2.5 dBi 50 Ohms 3.3, 3.6, 2.2 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.327 GHz, 3.5 GHz Telematics, Transportation, Remote Monitoring 200.5 mm 66.5 mm 9 mm IP67 3 M RG174, 3 M CFD200 Stream Bulk
Ezurio Antennas ANT, FlexPIFA, 868MHz, 150mm, MHF1 179In Stock
5,99 €
Min.: 1
Mult.: 1
PCB Antennas Flexible Antenna 863 MHz 928 MHz - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 868 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk