1005869

Phoenix Contact
651-1005869
1005869

Mfr.:

Description:
Bluetooth Modules - 802.15.1 FL BT EPA 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Bluetooth Modules - 802.15.1
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
Bluetooth 2.1
Ethernet
10 dBm
2.4 GHz
9 V
30 V
- 40 C
+ 65 C
Antenna Connector Type: M12
Brand: Phoenix Contact
Dimensions: 67.8 mm x 92.7 mm x 33.2 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Mounting Style: Panel
Operating Supply Voltage: 24 VDC
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 180,122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
Lithuania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
434,93 € 434,93 €